型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Ripple & Noise | Efficiency - (%) | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 6 产品: 查看
|
查看数据手册 |
不同的
|
RECOM Power | 不同的 | ±5 | PC Pins | 3000VAC | 264 | Fixed | 200mV(Max) | 不同的 | 370 | No | 80 | 1% | 4 | Enclosed | 0.11 | AC/DC | 不同的 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 5% | 不同的 | |||||||||
RAC04-09SC
AC/DC Power Supply Single-OUT 9V 0.444A 4W 5-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 9V 0.444A 4W 5-Pin Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 200mV(Max) | 76(Typ) | 370 | No | 80 | 1% | 4 | Enclosed | 0.11 | AC/DC | 0.444 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 5% | 9 | ||||||||||
RAC04-05SC
AC/DC Power Supply Single-OUT 5V 0.8A 4W 5-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 0.8A 4W 5-Pin Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 200mV(Max) | 72(Typ) | 370 | No | 80 | 1% | 4 | Enclosed | 0.11 | AC/DC | 0.8 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 5% | 5 | ||||||||||
RAC04-3.3SC
AC/DC Power Supply Single-OUT 3.3V 1.2A 4W 5-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 1.2A 4W 5-Pin Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 200mV(Max) | 67(Typ) | 370 | No | 80 | 1% | 4 | Enclosed | 0.11 | AC/DC | 1.2 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 5% | 3.3 | ||||||||||
RAC04-24SC
AC/DC Power Supply Single-OUT 24V 0.167A 4W 5-Pin Tube
|
库存
8
$13.94
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 0.167A 4W 5-Pin Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 200mV(Max) | 79(Typ) | 370 | No | 80 | 1% | 4 | Enclosed | 0.11 | AC/DC | 0.167 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 5% | 24 | ||||||||||
RAC04-15SC
AC/DC Power Supply Single-OUT 15V 0.267A 4W 5-Pin Tube
|
库存
192
$11.64
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 15V 0.267A 4W 5-Pin Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 200mV(Max) | 77(Typ) | 370 | No | 80 | 1% | 4 | Enclosed | 0.11 | AC/DC | 0.267 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 5% | 15 | ||||||||||
RAC04-12SC
AC/DC Power Supply Single-OUT 12V 0.333A 4W 5-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 0.333A 4W 5-Pin Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 200mV(Max) | 74(Typ) | 370 | No | 80 | 1% | 4 | Enclosed | 0.11 | AC/DC | 0.333 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 5% | 12 |