型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Typical AC Input Voltage - (V) | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 8 产品: 查看
|
查看数据手册 |
不同的
|
RECOM Power | 不同的 | ±5 | PC Pins | 3000VAC | 264 | Fixed | 不同的 | 370 | 80 | 3% | 3 | Enclosed | 230 | 0.085 | AC/DC | 不同的 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 不同的 | ||||||||||
RAC03-12SC
AC/DC Power Supply Single-OUT 12V 0.25A 3W 5-Pin Tube
|
库存
8
从 $13.70 到 $15.30
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 0.25A 3W 5-Pin Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 76 | 370 | 80 | 3% | 3 | Enclosed | 230 | 0.085 | AC/DC | 0.25 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 12 | |||||||||||
RAC03-09SC
AC/DC Power Supply Single-OUT 9V 0.333A 3W 5-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 9V 0.333A 3W 5-Pin Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 76 | 370 | 80 | 3% | 3 | Enclosed | 230 | 0.085 | AC/DC | 0.333 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 9 | |||||||||||
RAC03-15SC
AC/DC Power Supply Single-OUT 15V 0.2A 3W 5-Pin Tube
|
库存
6
$22.94
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 15V 0.2A 3W 5-Pin Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 76 | 370 | 80 | 3% | 3 | Enclosed | 230 | 0.085 | AC/DC | 0.2 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 15 | |||||||||||
RAC03-05SC
AC/DC Power Supply Single-OUT 5V 0.6A 3W 5-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 0.6A 3W 5-Pin Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 72 | 370 | 80 | 3% | 3 | Enclosed | 230 | 0.085 | AC/DC | 0.6 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 5 | |||||||||||
RAC03-05SC
AC/DC Power Supply Single-OUT 5V 0.6A 3W 5-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 0.6A 3W 5-Pin Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 72 | 370 | 80 | 3% | 3 | Enclosed | 230 | 0.085 | AC/DC | 0.6 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 5 | |||||||||||
RAC03-3.8SC
AC/DC Power Supply Single-OUT 3.8V 0.9A 3W 5-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 3.8V 0.9A 3W 5-Pin Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 67 | 370 | 80 | 3% | 3 | Enclosed | 230 | 0.085 | AC/DC | 0.9 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 3.8 | |||||||||||
RAC03-24SC
AC/DC Power Supply Single-OUT 24V 0.125A 3W 5-Pin Tube
|
库存
5
$22.94
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 0.125A 3W 5-Pin Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 78 | 370 | 80 | 3% | 3 | Enclosed | 230 | 0.085 | AC/DC | 0.125 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 24 | |||||||||||
RAC03-3.3SC
AC/DC Power Supply Single-OUT 3.3V 0.9A 3W 5-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 0.9A 3W 5-Pin Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 67 | 370 | 80 | 3% | 3 | Enclosed | 230 | 0.085 | AC/DC | 0.9 | No | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 3.3 |