型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Charge Current - (mA) | Shape | Special Features | IEC Designation | Non-Rechargeable/Rechargeable | Supplier Package | Package Family Name | Memory Effect | Agency Approvals | Number of Cells | Maximum Operating Temperature - (°C) | Voltage - (V) | Cell Size | Minimum Operating Temperature - (°C) | ANSI/NEDA Designation | Battery Type | ROHS | Pin Count | Maximum Discharge Current - (A) | Life Cycle | Chemistry | Capacity - (Ah) | Average Service Life | Charge Time | Packaging | Maximum Self Discharge Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
VARTA Microbattery | 电池 | Lithium Battery Cylindrical 3V 1.35Ah 2/3AA Primary Through Hole | Cylindrical | Non-Rechargeable | No | 1 | 3 | 2/3AA | Primary | Not Required | 3 | Unconfirmed | Lithium Manganese Dioxide | 1.35 | 10Year | 1% | ||||||||||||
06237 201 301 Lithium Battery Cylindrical 3V 1.35Ah 2/3AA Primary Through Hole |
|
VARTA Microbattery | 电池 | Lithium Battery Cylindrical 3V 1.35Ah 2/3AA Primary Through Hole | Cylindrical | Non-Rechargeable | No | 1 | 3 | 2/3AA | Primary | Not Required | 3 | Unconfirmed | Lithium Manganese Dioxide | 1.35 | 10Year | 1% | |||||||||||||
06237 201 301 Lithium Battery Cylindrical 3V 1.35Ah 2/3AA Primary Through Hole |
|
VARTA Microbattery | 电池 | Lithium Battery Cylindrical 3V 1.35Ah 2/3AA Primary Through Hole | Cylindrical | Non-Rechargeable | No | 1 | 3 | 2/3AA | Primary | Not Required | 3 | Unconfirmed | Lithium Manganese Dioxide | 1.35 | 10Year | 1% |