型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Ripple & Noise | Efficiency - (%) | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 12 产品: 查看
|
查看数据手册 |
不同的
|
RECOM Power | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||
RAC02-12SC
AC/DC Power Supply Single-OUT 12V 0.167A 2W 4-Pin PDIP Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 0.167A 2W 4-Pin PDIP Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 100mV(Max) | 74(Typ) | 370 | No | 80 | PDIP | 2% | 2 | Enclosed | 0.055 | DIP | AC/DC | 3Year | 0.167 | No | Yes | 4 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 12 | |||||||
RAC02-09SC
AC/DC Power Supply Single-OUT 9V 0.222A 2W 4-Pin PDIP Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 9V 0.222A 2W 4-Pin PDIP Tube | |||||||||||||||||||||||||||||||||||||||
RAC01-09SC
AC/DC Power Supply Single-OUT 9V 0.111A 1W 4-Pin PDIP Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 9V 0.111A 1W 4-Pin PDIP Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 100mV(Max) | 70(Typ) | 370 | No | 80 | PDIP | 2% | 1 | Enclosed | 0.034 | DIP | AC/DC | 3Year | 0.111 | No | Yes | 4 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 9 | |||||||
RAC01-24SC
AC/DC Power Supply Single-OUT 24V 0.042A 1W 4-Pin PDIP Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 0.042A 1W 4-Pin PDIP Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 100mV(Max) | 73(Typ) | 370 | No | 80 | PDIP | 2% | 1 | Enclosed | 0.034 | DIP | AC/DC | 3Year | 0.042 | No | Yes | 4 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 24 | |||||||
RAC02-3.3SC
AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 4-Pin PDIP Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 4-Pin PDIP Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 150mV(Max) | 66(Typ) | 370 | No | 80 | PDIP | 2% | 2 | Enclosed | 0.055 | DIP | AC/DC | 3Year | 0.6 | No | Yes | 4 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 3.3 | |||||||
RAC01-15SC
AC/DC Power Supply Single-OUT 15V 0.067A 1W 4-Pin PDIP Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 15V 0.067A 1W 4-Pin PDIP Tube | |||||||||||||||||||||||||||||||||||||||
RAC01-12SC
AC/DC Power Supply Single-OUT 12V 0.083A 1W 4-Pin PDIP Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 0.083A 1W 4-Pin PDIP Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 100mV(Max) | 72(Typ) | 370 | No | 80 | PDIP | 2% | 1 | Enclosed | 0.034 | DIP | AC/DC | 3Year | 0.083 | No | Yes | 4 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 12 | |||||||
RAC02-24SC
AC/DC Power Supply Single-OUT 24V 0.083A 2W 4-Pin PDIP Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 0.083A 2W 4-Pin PDIP Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 100mV(Max) | 77(Typ) | 370 | No | 80 | PDIP | 2% | 2 | Enclosed | 0.055 | DIP | AC/DC | 3Year | 0.083 | No | Yes | 4 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 24 | |||||||
RAC01-05SC
AC/DC Power Supply Single-OUT 5V 0.2A 1W 4-Pin PDIP Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 0.2A 1W 4-Pin PDIP Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 100mV(Max) | 68(Typ) | 370 | No | 80 | PDIP | 2% | 1 | Enclosed | 0.034 | DIP | AC/DC | 3Year | 0.2 | No | Yes | 4 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 5 | |||||||
RAC02-05SC
AC/DC Power Supply Single-OUT 5V 0.4A 2W 4-Pin PDIP Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 0.4A 2W 4-Pin PDIP Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 100mV(Max) | 70(Typ) | 370 | No | 80 | PDIP | 2% | 2 | Enclosed | 0.055 | DIP | AC/DC | 3Year | 0.4 | No | Yes with Exemption | 4 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 5 | |||||||
RAC01-3.3SC
AC/DC Power Supply Single-OUT 3.3V 0.3A 1W 4-Pin PDIP Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 0.3A 1W 4-Pin PDIP Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 150mV(Max) | 65(Typ) | 370 | No | 80 | PDIP | 2% | 1 | Enclosed | 0.034 | DIP | AC/DC | 3Year | 0.3 | No | Yes | 4 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 3.3 | |||||||
RAC02-15SC
AC/DC Power Supply Single-OUT 15V 0.133A 2W 4-Pin PDIP Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 15V 0.133A 2W 4-Pin PDIP Tube | ±5 | PC Pins | 3000VAC | 264 | Fixed | 100mV(Max) | 74(Typ) | 370 | No | 80 | PDIP | 2% | 2 | Enclosed | 0.055 | DIP | AC/DC | 3Year | 0.133 | No | Yes | 4 | 47 to 63 | 1 | PC Pins | Regulated | Obsolete | No | Tube | 115 | 6% | 15 |