型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Tensility International | 圆形连接器 | M12 Code A Plug 4 Pin Connector | Yes with Exemption | Active | ||||||||||||||||||||||||||||||
54-00216
M12 Code A Plug 4 Pin Connector
|
|
Tensility International | 圆形连接器 | M12 Code A Plug 4 Pin Connector | Yes with Exemption | Active |