型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | System Memory Number of Socket Pins | Typical Operating Supply Voltage - (V) | PS/2 | Mic In | Number of System Memory | System Memory Maximum Size - (B) | PCI-X | Minimum Operating Supply Voltage - (V) | Processor Speed - (Hz) | Ethernet Speed | SPI | Processor Type | Processor Cores | Chipset Type | Display Type | System Memory Speed | Minimum Operating Humidity - (%) | RS232 | System Memory Socket Type | SATA | Product Length - (mm) | Product Depth - (mm) | Graphic Card Resolution - (Pixels) | Minimum Storage Humidity - (%) | Warranty | Processor Thermal Design Power - (W) | Number of Ethernet Ports | Minimum Operating Temperature - (°C) | JTAG Support | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | VGA | PCIe Mini | CAN | USART | Life Cycle | Linux | PCI | RS422 | PCI Mini | PATA | PCIe x16 | Maximum Operating Supply Voltage - (V) | Front Side Bus | Processor Number | Ethernet Controller Type | RS232/422/485 | Display Interface | Windows | Maximum Operating Humidity - (%) | Video In | Form Factor | System Memory Type | Processor Family | Pinout Type | QNX | I2C | Graphics Memory Allocation | Data Cache Size - (B) | Intel Technologies | USB | Maximum Operating Temperature - (°C) | UART | Display Chipset Type | Medical Application | AGP | PCIe x8 | GPIO | Operating Systems | PCIe x1 | PCIe x2 | BIOS | PCIe x3 | PCIe x4 | RS485 | Maximum Storage Humidity - (%) | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
Beacon EmbeddedWorks | 模块上的系统 - SOM | 不同的 | 0 | No | 2 | 不同的 | 0 | 不同的 | 10Mbps/100Mbps/1000Mbps | 2 | NXP | 不同的 | 0 | 0 | 38 | 28 | 1 | Yes | 不同的 | Yes | Android | 0 | 0 | Active | Linux | 0 | 0 | 0 | 0 | 0 | 0 | No | DDR|eMMC | i.MX8M | 3 | 3 | 3 | 0 | 0 | 87 | 0 | 1 | 0 | 0 | 0 | 0 | |||||||||||||||||||||||||||||||||||
SOMIMX8MMQ-10-1BE4SMIR
SOM with i.MX8M Processor 4GB/32GB RAM
|
|
Beacon EmbeddedWorks | 模块上的系统 - SOM | SOM with i.MX8M Processor 4GB/32GB RAM | 0 | No | 2 | 4G/32G | 0 | 1.8G | 10Mbps/100Mbps/1000Mbps | 2 | NXP | Quad Core | 0 | 0 | 38 | 28 | 1 | Yes | Industrial | Yes | Android | 0 | 0 | Active | Linux | 0 | 0 | 0 | 0 | 0 | 0 | No | DDR|eMMC | i.MX8M | 3 | 3 | 3 | 0 | 0 | 87 | 0 | 1 | 0 | 0 | 0 | 0 | ||||||||||||||||||||||||||||||||||||
SOMIMX8MNS-10-29C0DMCR
SOM with i.MX8M Processor 1GB/8GB RAM
|
|
Beacon EmbeddedWorks | 模块上的系统 - SOM | SOM with i.MX8M Processor 1GB/8GB RAM | 0 | No | 2 | 1G/8G | 0 | 1.5G | 10Mbps/100Mbps/1000Mbps | 2 | NXP | Single Core | 0 | 0 | 38 | 28 | 1 | Yes | Commercial | Yes | Android | 0 | 0 | Active | Linux | 0 | 0 | 0 | 0 | 0 | 0 | No | DDR|eMMC | i.MX8M | 3 | 3 | 3 | 0 | 0 | 87 | 0 | 1 | 0 | 0 | 0 | 0 |