型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Minimum Operating Temperature - (°C) | Capacitance Value | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Size - (mm) | Leakage Current - (uA) | Number of Terminals | Type | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 55 产品: 查看
|
查看数据手册 |
不同的
|
Nichicon | 塑料薄膜电容器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||||||||||
QAK2J225KTP
Cap Film 2.2uF 630V PET 10% (52 X 18 X 27.5mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 2.2uF 630V PET 10% (52 X 18 X 27.5mm) Axial 85°C Bulk | 10 | PET | -10 | 630VDC | Non Polar | 630 | 52(Max) | 18(Max) | Axial | 10% | 2.2uF | Yes | 27.5(Max) | Through Hole | Obsolete | 52 X 18 X 27.5 | Bulk | 1 | ||||||||||||||||||||||||||
QAK2E106KTP
Cap Film 10uF 250V PET 10% (40 X 16.5 X 25.5mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 10uF 250V PET 10% (40 X 16.5 X 25.5mm) Axial 85°C Bulk | 10 | PET | -10 | 250VDC | Non Polar | 250 | 40(Max) | 16.5(Max) | Axial | 10% | 10uF | Yes | 25.5(Max) | Through Hole | Obsolete | 40 X 16.5 X 25.5 | Bulk | 1 | ||||||||||||||||||||||||||
QAK2J104KTP
Cap Film 0.1uF 630V PET 10% (30 X 6 X 12.5mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.1uF 630V PET 10% (30 X 6 X 12.5mm) Axial 85°C Bulk | 10 | PET | -10 | 630VDC | Non Polar | 630 | 30(Max) | 6(Max) | Axial | 10% | 0.1uF | Yes | 12.5(Max) | Through Hole | Obsolete | 30 X 6 X 12.5 | Bulk | 0.8 | ||||||||||||||||||||||||||
QAK2G225JTP
Cap Film 2.2uF 400V PET 5% (35 X 13.5 X 23mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 2.2uF 400V PET 5% (35 X 13.5 X 23mm) Axial 85°C Bulk | 5 | PET | -5 | 400VDC | Non Polar | 400 | 35(Max) | 13.5(Max) | Axial | 5% | 2.2uF | Yes | 23(Max) | Through Hole | Obsolete | 35 X 13.5 X 23 | Bulk | 0.8 | ||||||||||||||||||||||||||
QAK2E475JTP
Cap Film 4.7uF 250V PET 5% (35 X 12 X 21.5mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 4.7uF 250V PET 5% (35 X 12 X 21.5mm) Axial 85°C Bulk | 5 | PET | -5 | 250VDC | Non Polar | 250 | 35(Max) | 12(Max) | Axial | 5% | 4.7uF | Yes | 21.5(Max) | Through Hole | Obsolete | 35 X 12 X 21.5 | Bulk | 0.8 | ||||||||||||||||||||||||||
QAK2G105KTP
Cap Film 1uF 400V PET 10% (30 X 11 X 19mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 400V PET 10% (30 X 11 X 19mm) Axial 85°C Bulk | 10 | PET | -10 | 400VDC | Non Polar | 400 | 30(Max) | 11(Max) | Axial | 10% | 1uF | Yes | 19(Max) | Through Hole | Obsolete | 30 X 11 X 19 | Bulk | 0.8 | ||||||||||||||||||||||||||
QAK2J225JTP
Cap Film 2.2uF 630V PET 5% (52 X 18 X 27.5mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 2.2uF 630V PET 5% (52 X 18 X 27.5mm) Axial 85°C Bulk | 5 | PET | -5 | 630VDC | Non Polar | 630 | 52(Max) | 18(Max) | Axial | 5% | 2.2uF | Yes | 27.5(Max) | Through Hole | Obsolete | 52 X 18 X 27.5 | Bulk | 1 | ||||||||||||||||||||||||||
QAK2G684JTP
Cap Film 0.68uF 400V PET 5% (30 X 9 X 17mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.68uF 400V PET 5% (30 X 9 X 17mm) Axial 85°C Bulk | 5 | PET | -5 | 400VDC | Non Polar | 400 | 30(Max) | 9(Max) | Axial | 5% | 0.68uF | Yes | 17(Max) | Through Hole | Obsolete | 30 X 9 X 17 | Bulk | 0.8 | ||||||||||||||||||||||||||
QAK2E155KTP
Cap Film 1.5uF 250V PET 10% (30 X 8 X 16mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.5uF 250V PET 10% (30 X 8 X 16mm) Axial 85°C Bulk | 10 | PET | -10 | 250VDC | Non Polar | 250 | 30(Max) | 8(Max) | Axial | 10% | 1.5uF | Yes | 16(Max) | Through Hole | Obsolete | 30 X 8 X 16 | Bulk | 0.8 | ||||||||||||||||||||||||||
QAK2G335KTP
Cap Film 3.3uF 400V PET 10% (35 X 17 X 26.5mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 3.3uF 400V PET 10% (35 X 17 X 26.5mm) Axial 85°C Bulk | 10 | PET | -10 | 400VDC | Non Polar | 400 | 35(Max) | 17(Max) | Axial | 10% | 3.3uF | Yes | 26.5(Max) | Through Hole | Obsolete | 35 X 17 X 26.5 | Bulk | 0.8 | ||||||||||||||||||||||||||
QAK2J105JTP
Cap Film 1uF 630V PET 5% (46 X 12.5 X 22mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 630V PET 5% (46 X 12.5 X 22mm) Axial 85°C Bulk | 5 | PET | -5 | 630VDC | Non Polar | 630 | 46(Max) | 12.5(Max) | Axial | 5% | 1uF | Yes | 22(Max) | Through Hole | Obsolete | 46 X 12.5 X 22 | Bulk | 1 | ||||||||||||||||||||||||||
QAK2J224JTP
Cap Film 0.22uF 630V PET 5% (30 X 8.5 X 16.5mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.22uF 630V PET 5% (30 X 8.5 X 16.5mm) Axial 85°C Bulk | 5 | PET | -5 | 630VDC | Non Polar | 630 | 30(Max) | 8.5(Max) | Axial | 5% | 0.22uF | Yes | 16.5(Max) | Through Hole | Obsolete | 30 X 8.5 X 16.5 | Bulk | 0.8 | ||||||||||||||||||||||||||
QAK2J334KTP
Cap Film 0.33uF 630V PET 10% (30 X 10.5 X 18.5mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.33uF 630V PET 10% (30 X 10.5 X 18.5mm) Axial 85°C Bulk | 10 | PET | -10 | 630VDC | Non Polar | 630 | 30(Max) | 10.5(Max) | Axial | 10% | 0.33uF | Yes | 18.5(Max) | Through Hole | Obsolete | 30 X 10.5 X 18.5 | Bulk | 0.8 | ||||||||||||||||||||||||||
QAK2J155JTP
Cap Film 1.5uF 630V PET 5% (46 X 16 X 25mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.5uF 630V PET 5% (46 X 16 X 25mm) Axial 85°C Bulk | 5 | PET | -5 | 630VDC | Non Polar | 630 | 46(Max) | 16(Max) | Axial | 5% | 1.5uF | Yes | 25(Max) | Through Hole | Obsolete | 46 X 16 X 25 | Bulk | 1 | ||||||||||||||||||||||||||
QAK2J684KTP
Cap Film 0.68uF 630V PET 10% (40 X 11.5 X 21mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.68uF 630V PET 10% (40 X 11.5 X 21mm) Axial 85°C Bulk | 10 | PET | -10 | 630VDC | Non Polar | 630 | 40(Max) | 11.5(Max) | Axial | 10% | 0.68uF | Yes | 21(Max) | Through Hole | Obsolete | 40 X 11.5 X 21 | Bulk | 1 | ||||||||||||||||||||||||||
QAK2G105JTP
Cap Film 1uF 400V PET 5% (30 X 11 X 19mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 400V PET 5% (30 X 11 X 19mm) Axial 85°C Bulk | 5 | PET | -5 | 400VDC | Non Polar | 400 | 30(Max) | 11(Max) | Axial | 5% | 1uF | Yes | 19(Max) | Through Hole | Obsolete | 30 X 11 X 19 | Bulk | 0.8 | ||||||||||||||||||||||||||
QAK2G155KTP
Cap Film 1.5uF 400V PET 10% (30 X 13 X 22.5mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.5uF 400V PET 10% (30 X 13 X 22.5mm) Axial 85°C Bulk | 10 | PET | -10 | 400VDC | Non Polar | 400 | 30(Max) | 13(Max) | Axial | 10% | 1.5uF | Yes | 22.5(Max) | Through Hole | Obsolete | 30 X 13 X 22.5 | Bulk | 0.8 | ||||||||||||||||||||||||||
QAK2J474KTP
Cap Film 0.47uF 630V PET 10% (35 X 11 X 19mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.47uF 630V PET 10% (35 X 11 X 19mm) Axial 85°C Bulk | 10 | PET | -10 | 630VDC | Non Polar | 630 | 35(Max) | 11(Max) | Axial | 10% | 0.47uF | Yes | 19(Max) | Through Hole | Obsolete | 35 X 11 X 19 | Bulk | 0.8 | ||||||||||||||||||||||||||
QAK2G475KTP
Cap Film 4.7uF 400V PET 10% (41 X 18.5 X 28mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 4.7uF 400V PET 10% (41 X 18.5 X 28mm) Axial 85°C Bulk | 10 | PET | -10 | 400VDC | Non Polar | 400 | 41(Max) | 18.5(Max) | Axial | 10% | 4.7uF | Yes | 28(Max) | Through Hole | Obsolete | 41 X 18.5 X 28 | Bulk | 1 | ||||||||||||||||||||||||||
QAK2G155JTP
Cap Film 1.5uF 400V PET 5% (30 X 13 X 22.5mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.5uF 400V PET 5% (30 X 13 X 22.5mm) Axial 85°C Bulk | 5 | PET | -5 | 400VDC | Non Polar | 400 | 30(Max) | 13(Max) | Axial | 5% | 1.5uF | Yes | 22.5(Max) | Through Hole | Obsolete | 30 X 13 X 22.5 | Bulk | 0.8 | ||||||||||||||||||||||||||
QAK2G335JTP
Cap Film 3.3uF 400V PET 5% (35 X 17 X 26.5mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 3.3uF 400V PET 5% (35 X 17 X 26.5mm) Axial 85°C Bulk | 5 | PET | -5 | 400VDC | Non Polar | 400 | 35(Max) | 17(Max) | Axial | 5% | 3.3uF | Yes | 26.5(Max) | Through Hole | Obsolete | 35 X 17 X 26.5 | Bulk | 0.8 | ||||||||||||||||||||||||||
QAK2G334KTP
Cap Film 0.33uF 400V PET 10% (25 X 7.5 X 15.5mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.33uF 400V PET 10% (25 X 7.5 X 15.5mm) Axial 85°C Bulk | 10 | PET | -10 | 400VDC | Non Polar | 400 | 25(Max) | 7.5(Max) | Axial | 10% | 0.33uF | Yes | 15.5(Max) | Through Hole | Obsolete | 25 X 7.5 X 15.5 | Bulk | 0.8 | ||||||||||||||||||||||||||
QAK2J684JTP
Cap Film 0.68uF 630V PET 5% (40 X 11.5 X 21mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.68uF 630V PET 5% (40 X 11.5 X 21mm) Axial 85°C Bulk | 5 | PET | -5 | 630VDC | Non Polar | 630 | 40(Max) | 11.5(Max) | Axial | 5% | 0.68uF | Yes | 21(Max) | Through Hole | Obsolete | 40 X 11.5 X 21 | Bulk | 1 | ||||||||||||||||||||||||||
QAK2J105KTP
Cap Film 1uF 630V PET 10% (46 X 12.5 X 22mm) Axial 85°C Bulk
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 630V PET 10% (46 X 12.5 X 22mm) Axial 85°C Bulk | 10 | PET | -10 | 630VDC | Non Polar | 630 | 46(Max) | 12.5(Max) | Axial | 10% | 1uF | Yes | 22(Max) | Through Hole | Obsolete | 46 X 12.5 X 22 | Bulk | 1 | ||||||||||||||||||||||||||
QAK2G395JTP
Cap Film 3.9uF 400V PET 5% (33 X 17 X 26.5mm) Axial 85°C Ammo
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 3.9uF 400V PET 5% (33 X 17 X 26.5mm) Axial 85°C Ammo |