型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Clamping Voltage - (V) | Number of Elements per Chip | Maximum DC Voltage Rating - (V) | Tradename | Technology | Operating Temperature - (°C) | Failsafe Protection | Varistor Voltage - (V) | Wire Form | Terminal Pitch - (mm) | Maximum Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Maximum Surge Current - (A) | Capacitance Value - (pF) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Size Code | ROHS | Product Height - (mm) | Clamping Current - (A) | Mounting | Life Cycle | Maximum AC Voltage Rating - (V) | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 50 产品: 查看
|
查看数据手册 |
不同的
|
Maida Development | 压敏变阻器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||
D63ZOV581RA160
Var MOV 580VAC/735VDC 7500A 1002V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 580VAC/735VDC 7500A 1002V Thru-Hole Radial | 1500 | Metal Oxide | 1002 | 7.62 | 9.47 | 7500 | 352 | Yes | 23.8 | 75 | Through Hole | Active | 20.62 | ||||||||||||||
D61ZOV271RA43
Var MOV 270VAC/360VDC 3500A 466V Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 270VAC/360VDC 3500A 466V Radial | 710 | Metal Oxide | 466 | 7.62 | 6.53 | 3500 | 213 | Unknown | 15.16 | 25 | Through Hole | Active | 11.99 | ||||||||||||||
D73ZOV300RA02
Var MOV 30VAC/38VDC 500A 52V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 30VAC/38VDC 500A 52V Thru-Hole Radial | 93 | Metal Oxide | 52 | 5.08 | 4.83 | 500 | 2920 | Yes | 12.17 | 2.5 | Through Hole | Active | 8.99 | ||||||||||||||
D65ZOV751RA290
Var Zinc Oxide 750VAC/900VDC 10000A 1300V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var Zinc Oxide 750VAC/900VDC 10000A 1300V Thru-Hole Radial | 2100 | Zinc Oxide | 1300 | Straight | 7.62 | 13.49 | 10000 | 340 | Yes | 26.16 | 100 | Through Hole | Active | 22.99 | |||||||||||||
D6694ZOV481RA360
Var MOV 480VAC/640VDC 13000A 754V Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 480VAC/640VDC 13000A 754V Radial | 1300 | Metal Oxide | 754 | 12.7 | 7.62 | 13000 | 1100 | Yes | 31.75 | 100 | Through Hole | Active | 27.94 | ||||||||||||||
D6121ZOV170RA03
Var Zinc Oxide 17VAC/22VDC 1000A 30V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var Zinc Oxide 17VAC/22VDC 1000A 30V Thru-Hole Radial | |||||||||||||||||||||||||||
D73ZOV110RA01
Var MOV 11VAC/14VDC 500A 20V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 11VAC/14VDC 500A 20V Thru-Hole Radial | 36 | Metal Oxide | 20 | Straight | 4.09 | 500 | 3500 | Unknown | 12.17 | 2.5 | Through Hole | Active | 8.99 | ||||||||||||||
D65ZOV251RA130
Var MOV 250VAC/330VDC 10000A 432V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 250VAC/330VDC 10000A 432V Thru-Hole Radial | 650 | Metal Oxide | 432 | Straight | 7.62 | 6.32 | 10000 | 1047 | Unknown | 26.16 | 100 | Through Hole | Active | 22.99 | |||||||||||||
D73ZOV400RA03
Var MOV 40VAC/56VDC 500A 75V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 40VAC/56VDC 500A 75V Thru-Hole Radial | 135 | Metal Oxide | 75 | Straight | 5.08 | 5.36 | 500 | 945 | Yes | 12.17 | 2.5 | Through Hole | Active | 8.99 | |||||||||||||
D6321ZOV141RA75
Var MOV 140VAC/180VDC 9000A 220V Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 140VAC/180VDC 9000A 220V Radial | 360 | Metal Oxide | 220 | 7.62 | 5.28 | 9000 | 1980 | Yes | 23.16 | 100 | Through Hole | Active | 19.99 | ||||||||||||||
D6694ZOV361RA320
Var MOV 360VAC/470VDC 13000A 580V Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 360VAC/470VDC 13000A 580V Radial | 960 | Metal Oxide | 580 | 12.7 | 6.99 | 13000 | 1420 | Yes | 31.75 | 100 | Through Hole | Active | 27.94 | ||||||||||||||
D69ZOV301RA80
Var Zinc Oxide 300VAC/390VDC 6000A 518V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var Zinc Oxide 300VAC/390VDC 6000A 518V Thru-Hole Radial | 790 | Zinc Oxide | 518 | Straight | 7.62 | 13.49 | 6000 | 386 | Yes | 19.69 | 50 | Through Hole | Active | 16.51 | |||||||||||||
D6521ZOV300RA30
Var MOV 30VAC/38VDC 3000A 47V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 30VAC/38VDC 3000A 47V Thru-Hole Radial | 93 | Metal Oxide | 47 | Straight | 7.62 | 4.83 | 3000 | 23200 | Yes | 26.16 | 20 | Through Hole | Active | 22.99 | |||||||||||||
D6521ZOV500RA42
Var MOV 50VAC/66VDC 10000A 90V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 50VAC/66VDC 10000A 90V Thru-Hole Radial | 147 | Metal Oxide | 90 | 7.62 | 5.72 | 10000 | 5560 | Unknown | 26.16 | 100 | Through Hole | Active | 22.99 | ||||||||||||||
D69ZOV421RA90
Var MOV 420VAC/560VDC 6000A 725V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 420VAC/560VDC 6000A 725V Thru-Hole Radial | 1120 | Metal Oxide | 725 | 7.62 | 7.95 | 6000 | 400 | Yes | 19.69 | 50 | Through Hole | Active | 16.51 | ||||||||||||||
D61ZOV461RA50
Var MOV 460VAC/615VDC 3500A 795V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 460VAC/615VDC 3500A 795V Thru-Hole Radial | 1240 | Metal Oxide | 795 | Straight | 8.92 | 8.18 | 3500 | 124 | Yes | 15.16 | 25 | Through Hole | Active | 11.99 | |||||||||||||
D73ZOV170RA01
Var MOV 17VAC/22VDC 500A 30V Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 17VAC/22VDC 500A 30V Radial | 53 | Metal Oxide | 30 | Straight | 5.08 | 4.32 | 500 | 2000 | Unknown | 12.17 | 2.5 | Through Hole | Active | 8.99 | |||||||||||||
D58ZOV400RA01
Var MOV 40VAC/56VDC 250A 68V Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 40VAC/56VDC 250A 68V Radial | 138 | Metal Oxide | 68 | Straight | 5.08 | 5.36 | 250 | 440 | Unknown | 10.74 | 1 | Through Hole | Active | 7.57 | |||||||||||||
D6921ZOV950RA06
Var MOV 95VAC/127VDC 6000A 165V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 95VAC/127VDC 6000A 165V Thru-Hole Radial | 255 | Metal Oxide | 165 | 7.62 | 4.85 | 6000 | 1340 | Yes | 19.69 | 50 | Through Hole | Active | 16.51 | ||||||||||||||
D73ZOV141RA03
Var MOV 140VAC/180VDC 1750A 242V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 140VAC/180VDC 1750A 242V Thru-Hole Radial | 360 | Metal Oxide | 242 | 5.08 | 5.28 | 1750 | 232 | Unknown | 12.17 | 10 | Through Hole | Active | 8.99 | ||||||||||||||
D6121ZOV500RA03
Var MOV 50VAC/66VDC 3500A 82V Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 50VAC/66VDC 3500A 82V Radial | 147 | Metal Oxide | 82 | 7.62 | 4.42 | 3500 | 1400 | Yes | 15.16 | 25 | Through Hole | Active | 11.99 | ||||||||||||||
D65ZOV321RA160
Var MOV 320VAC/420VDC 10000A 533V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 320VAC/420VDC 10000A 533V Thru-Hole Radial | 850 | Metal Oxide | 533 | Straight | 7.62 | 7.01 | 10000 | 816 | Yes | 26.16 | 100 | Through Hole | Active | 22.99 | |||||||||||||
D6521ZOV950RA65
Var MOV 95VAC/127VDC 10000A 165V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 95VAC/127VDC 10000A 165V Thru-Hole Radial | 255 | Metal Oxide | 165 | 7.62 | 4.55 | 10000 | 3040 | Yes | 26.16 | 100 | Through Hole | Active | 22.99 | ||||||||||||||
D69ZOV581RA120
Var MOV 580VAC/735VDC 6000A 1002V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 580VAC/735VDC 6000A 1002V Thru-Hole Radial | 1500 | Metal Oxide | 1002 | 7.62 | 16.51 | 9.47 | 6000 | 199 | Unknown | 19.69 | 50 | Through Hole | Active | ||||||||||||||
D6121ZOV250RA04
VARISTOR,VAR MOV 140VAC/180VDC 3500A 220V RADIAL
|
|
Maida Development | 压敏变阻器 | VARISTOR,VAR MOV 140VAC/180VDC 3500A 220V RADIAL |