型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Google LLC | 嵌入式系统开发板和套件 | I.MX 8M Application Processor and SOC Development Board 1500MHz CPU 4GB RAM 8GB eMMC Flash Linux/Mac OS | eMMC Flash | 1500 | 2 | LCD | micro SD | No | No | Active | Linux | 1 | Flash | 8GB | Yes | Application Processor and SOC | HDMI | I.MX 8M | 2 | 4 | 4GB | 2 | 40 | Development Board | Yes | |||||||||||||||||||||||||||
G950-06210-01
I.MX 8M Application Processor and SOC Development Board 1500MHz CPU 4GB RAM 8GB eMMC Flash Linux/Mac OS
|
|
Google LLC | 嵌入式系统开发板和套件 | I.MX 8M Application Processor and SOC Development Board 1500MHz CPU 4GB RAM 8GB eMMC Flash Linux/Mac OS | eMMC Flash | 1500 | 2 | LCD | micro SD | No | No | Active | Linux | 1 | Flash | 8GB | Yes | Application Processor and SOC | HDMI | I.MX 8M | 2 | 4 | 4GB | 2 | 40 | Development Board | Yes |