型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Product Length - (mm) | Product Depth - (mm) | Maximum Resonant Frequency - (Hz) | Product Weight - (g) | Maximum Operating Temperature - (°C) | Frequency Range - (Hz) | Maximum Operating Supply Voltage | Termination Method | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Minimum Operating Supply Voltage | Life Cycle | Number of Terminals | Type | Technology | IP Rating | Typical Operating Supply Voltage | Packaging | Minimum Sound Pressure - (dBA) | Maximum Supply Current - (mA) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
DB Unlimited | 音频指示器及警示器 | Audio Transducer Piezo 1V 30V 10mA 5V 80dBA Through Hole Pin | 2000(Typ) | Pin | Yes with Exemption | 6 | Through Hole | Active | 2 | Transducer | Piezo | 80dBA | 10 | 12.4 | |||||||||||
TP124005-2
Audio Transducer Piezo 1V 30V 10mA 5V 80dBA Through Hole Pin
|
$0.56
每个
|
DB Unlimited | 音频指示器及警示器 | Audio Transducer Piezo 1V 30V 10mA 5V 80dBA Through Hole Pin | 2000(Typ) | Pin | Yes with Exemption | 6 | Through Hole | Active | 2 | Transducer | Piezo | 80dBA | 10 | 12.4 |