型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Shape | Housing Material | Termination Method | Cone Material | Magnet Material | Maximum Input Power - (W) | Rated Input Power - (W) | Technology | Resonant Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Product Weight - (g) | Frequency Range - (Hz) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Sound Pressure - (dBA) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Type | IP Rating | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
DB Unlimited | 扬声器 | Speakers 380Hz 95dBA 8Ohm Round Solder Pad | 8 | Round | Metal | Solder Pad | Paper | 380 | 17.2 | 380 to 4000 | 95 | Yes | 12.5 | Active | 66 | ||||||||||||
SP660308-1
Speakers 380Hz 95dBA 8Ohm Round Solder Pad
|
从 $3.76 到 $4.60
每个
|
DB Unlimited | 扬声器 | Speakers 380Hz 95dBA 8Ohm Round Solder Pad | 8 | Round | Metal | Solder Pad | Paper | 380 | 17.2 | 380 to 4000 | 95 | Yes | 12.5 | Active | 66 |