型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Shape | Housing Material | Termination Method | Cone Material | Magnet Material | Maximum Input Power - (W) | Rated Input Power - (W) | Technology | Resonant Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Product Weight - (g) | Frequency Range - (Hz) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Sound Pressure - (dBA) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Type | IP Rating | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
DB Unlimited | 扬声器 | Speakers 550Hz 3W 92dBA 8Ohm Round | 8 | Round | Metal | Mylar | 3 | 1.5 | 550 | 92 | Yes | 28 | Active | 5.6 | |||||||||||||
SM280508-2
Speakers 550Hz 3W 92dBA 8Ohm Round
|
$3.95
每个
|
DB Unlimited | 扬声器 | Speakers 550Hz 3W 92dBA 8Ohm Round | 8 | Round | Metal | Mylar | 3 | 1.5 | 550 | 92 | Yes | 28 | Active | 5.6 |