型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Product Length - (mm) | Product Depth - (mm) | Maximum Resonant Frequency - (Hz) | Product Weight - (g) | Maximum Operating Temperature - (°C) | Frequency Range - (Hz) | Maximum Operating Supply Voltage | Termination Method | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Minimum Operating Supply Voltage | Life Cycle | Number of Terminals | Type | Technology | IP Rating | Typical Operating Supply Voltage | Packaging | Minimum Sound Pressure - (dBA) | Maximum Supply Current - (mA) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
DB Unlimited | 音频指示器及警示器 | Audio Indicator Mechanical 2V 28V 50mA 24V 95dBA Through Hole Pin | 26 | 26 | 400 | Pin | Yes | 19.7 | Through Hole | Active | 2 | Indicator | Mechanical | 95dBA | 50 | ||||||||||
IE260424-1
Audio Indicator Mechanical 2V 28V 50mA 24V 95dBA Through Hole Pin
|
从 $4.773 到 $5.18
每个
|
DB Unlimited | 音频指示器及警示器 | Audio Indicator Mechanical 2V 28V 50mA 24V 95dBA Through Hole Pin | 26 | 26 | 400 | Pin | Yes | 19.7 | Through Hole | Active | 2 | Indicator | Mechanical | 95dBA | 50 |