型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Reverse Leakage Current - (uA) | Configuration | Test Current - (mA) | Nominal Zener Voltage - (V) | Maximum Reverse Leakage Current Range - (uA) | Maximum Noise Density - (uV/rtHz) | Supplier Package | Test Temperature Range - (°C) | Zener Voltage Tolerance | Maximum Zener Impedance - (Ohm) | Nominal Zener Voltage Range - (V) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | Maximum Voltage Regulation - (mV) | ROHS | Pin Count | Life Cycle | Type | Maximum Forward Voltage - (V) | Maximum Regulator Current - (mA) | Packaging | Temperature Flag | Maximum Zener Impedance Range - (Ohm) | Typical Voltage Temperature Coefficient |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 155 产品: 查看
|
查看数据手册 |
不同的
|
Central Semiconductor | 齐纳二极管 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||
CMZ5335B TR13 PBFREE
Zener Diode Single 3.9V 5% 2Ohm 10000mW 2-Pin SMC T/R
|
|
Central Semiconductor | 齐纳二极管 | Zener Diode Single 3.9V 5% 2Ohm 10000mW 2-Pin SMC T/R | 50 | Single | 320 | >=10 | SMC | 5% | 2 | 2000 | DO | 10000 | 540 | Yes with Exemption | 2 | Obsolete | Voltage Regulator | 1220 | Tape and Reel | Stg/Jun | <10 | |||||||||||
CMZ5366B TR13
Zener Diode Single 39V 5% 14Ohm 10000mW 2-Pin SMC T/R
|
|
Central Semiconductor | 齐纳二极管 | Zener Diode Single 39V 5% 14Ohm 10000mW 2-Pin SMC T/R | ||||||||||||||||||||||||||||||
CMZ5353B
Zener Diode Single 16V 5% 2.5Ohm 10000mW 2-Pin SMC
|
|
Central Semiconductor | 齐纳二极管 | Zener Diode Single 16V 5% 2.5Ohm 10000mW 2-Pin SMC | ||||||||||||||||||||||||||||||
CMZ5366B
Diode Zener Single 39V 5% 10000mW 2-Pin SMC
|
|
Central Semiconductor | 齐纳二极管 | Diode Zener Single 39V 5% 10000mW 2-Pin SMC | ||||||||||||||||||||||||||||||
CMZ5381B
Zener Diode Single 130V 5% 190Ohm 10000mW 2-Pin SMC
|
|
Central Semiconductor | 齐纳二极管 | Zener Diode Single 130V 5% 190Ohm 10000mW 2-Pin SMC | ||||||||||||||||||||||||||||||
CMZ5355B TR13
Zener Diode Single 18V 5% 2.5Ohm 10000mW 2-Pin SMC T/R
|
|
Central Semiconductor | 齐纳二极管 | Zener Diode Single 18V 5% 2.5Ohm 10000mW 2-Pin SMC T/R | ||||||||||||||||||||||||||||||
CMZ5343B BK
Zener Diode Single 7.5V 5% 1.5Ohm 10000mW 2-Pin SMC Box
|
|
Central Semiconductor | 齐纳二极管 | Zener Diode Single 7.5V 5% 1.5Ohm 10000mW 2-Pin SMC Box | ||||||||||||||||||||||||||||||
CMZ5337B PBFREE
Diode Zener Single 4.7V 5% 10000mW 2-Pin SMC
|
|
Central Semiconductor | 齐纳二极管 | Diode Zener Single 4.7V 5% 10000mW 2-Pin SMC | ||||||||||||||||||||||||||||||
CMZ5373B TR13 PBFREE Surface Mount Silicon High Power Zener Diodes |
|
Central Semiconductor | 齐纳二极管 | Surface Mount Silicon High Power Zener Diodes | ||||||||||||||||||||||||||||||
CMZ5374B TR13 PBFREE Surface Mount Silicon High Power Zener Diodes |
|
Central Semiconductor | 齐纳二极管 | Surface Mount Silicon High Power Zener Diodes | ||||||||||||||||||||||||||||||
CMZ5348B TR13 PBFREE
Diode Zener Single 11V 5% 10000mW 2-Pin SMC T/R
|
|
Central Semiconductor | 齐纳二极管 | Diode Zener Single 11V 5% 10000mW 2-Pin SMC T/R | 5 | Single | 125 | 5 to 10 | SMC | 5% | 2.5 | 2000 | DO | 10000 | 250 | Yes with Exemption | 2 | Active | Voltage Regulator | 430 | Stg/Jun | <10 | ||||||||||||
CMZ5346B TR13 PBFREE Surface Mount Silicon High Power Zener Diodes |
|
Central Semiconductor | 齐纳二极管 | Surface Mount Silicon High Power Zener Diodes | ||||||||||||||||||||||||||||||
CMZ5360B TR13 PBFREE
Surface Mount Silicon High Power Zener Diodes
|
|
Central Semiconductor | 齐纳二极管 | Surface Mount Silicon High Power Zener Diodes | ||||||||||||||||||||||||||||||
CMZ5357B TR13 PBFREE Surface Mount Silicon High Power Zener Diodes |
|
Central Semiconductor | 齐纳二极管 | Surface Mount Silicon High Power Zener Diodes | ||||||||||||||||||||||||||||||
CMZ5347B TR13 PBFREE
Diode Zener Single 10V 5% 10000mW 2-Pin SMC T/R
|
|
Central Semiconductor | 齐纳二极管 | Diode Zener Single 10V 5% 10000mW 2-Pin SMC T/R | 5 | Single | 125 | 5 to 10 | SMC | 5% | 2 | 2000 | DO | 10000 | 220 | Yes with Exemption | 2 | Active | Voltage Regulator | 475 | Stg/Jun | <10 | ||||||||||||
CMZ5366B TR13 PBFREE
Diode Zener Single 39V 5% 10000mW 2-Pin SMC T/R
|
|
Central Semiconductor | 齐纳二极管 | Diode Zener Single 39V 5% 10000mW 2-Pin SMC T/R | 0.5 | Single | 30 | 0.4 to 1 | SMC | 5% | 14 | 2000 | DO | 10000 | 650 | Yes with Exemption | 2 | Active | Voltage Regulator | 122 | Stg/Jun | 10 to 20 | ||||||||||||
CMZ5364B
Zener Diode Single 33V 5% 10Ohm 10000mW 2-Pin SMC
|
|
Central Semiconductor | 齐纳二极管 | Zener Diode Single 33V 5% 10Ohm 10000mW 2-Pin SMC | ||||||||||||||||||||||||||||||
CMZ5371B
Zener Diode Single 60V 5% 40Ohm 10000mW 2-Pin SMC
|
|
Central Semiconductor | 齐纳二极管 | Zener Diode Single 60V 5% 40Ohm 10000mW 2-Pin SMC | ||||||||||||||||||||||||||||||
CMZ5379B
Zener Diode Single 110V 5% 125Ohm 10000mW 2-Pin SMC
|
|
Central Semiconductor | 齐纳二极管 | Zener Diode Single 110V 5% 125Ohm 10000mW 2-Pin SMC | ||||||||||||||||||||||||||||||
CMZ5347B
Zener Diode Single 10V 5% 2Ohm 10000mW 2-Pin SMC
|
|
Central Semiconductor | 齐纳二极管 | Zener Diode Single 10V 5% 2Ohm 10000mW 2-Pin SMC | ||||||||||||||||||||||||||||||
CMZ5363B
Zener Diode Single 30V 5% 8Ohm 10000mW 2-Pin SMC
|
|
Central Semiconductor | 齐纳二极管 | Zener Diode Single 30V 5% 8Ohm 10000mW 2-Pin SMC | ||||||||||||||||||||||||||||||
CMZ5357B
Zener Diode Single 20V 5% 3Ohm 10000mW 2-Pin SMC
|
|
Central Semiconductor | 齐纳二极管 | Zener Diode Single 20V 5% 3Ohm 10000mW 2-Pin SMC | ||||||||||||||||||||||||||||||
CMZ5348B TR13
Zener Diode Single 11V 5% 2.5Ohm 10000mW 2-Pin SMC T/R
|
|
Central Semiconductor | 齐纳二极管 | Zener Diode Single 11V 5% 2.5Ohm 10000mW 2-Pin SMC T/R | ||||||||||||||||||||||||||||||
CMZ5340B
Zener Diode Single 6V 5% 1Ohm 10000mW 2-Pin SMC
|
|
Central Semiconductor | 齐纳二极管 | Zener Diode Single 6V 5% 1Ohm 10000mW 2-Pin SMC | ||||||||||||||||||||||||||||||
CMZ5361B
Diode Zener Single 27V 5% 10000mW 2-Pin SMC
|
|
Central Semiconductor | 齐纳二极管 | Diode Zener Single 27V 5% 10000mW 2-Pin SMC |