型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 45 产品: 查看
|
查看数据手册 |
不同的
|
HALO Electronics | 表面贴装电感器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||
HPC042N-R82MTR
Inductor Power Shielded Wirewound 0.82uH 20% 100KHz 5.5A 0.018Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.82uH 20% 100KHz 5.5A 0.018Ohm DCR T/R | |||||||||||||||||||||||||||||
HPC073N-8R2MTR
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 4.2A 0.045Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 4.2A 0.045Ohm DCR T/R | |||||||||||||||||||||||||||||
HPC104N-R56MTR
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 25A 0.0018Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 25A 0.0018Ohm DCR 4040 T/R | |||||||||||||||||||||||||||||
HPC104N-3R3MTR
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 10A 0.013Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 10A 0.013Ohm DCR 4040 T/R | |||||||||||||||||||||||||||||
HPC073N-1R5MTR
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 11A 0.01Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 11A 0.01Ohm DCR T/R | 7.5 | 100K | 11 | Shielded | 1.5u | 3 | Wirewound | 13 | 20% | 6.7 | Yes | Surface Mount | 0.01 | Active | 2 | Power | Tape and Reel | ||||||||||||
HPC104N-R47MTR
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 28A 0.0015Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 28A 0.0015Ohm DCR 4040 T/R | |||||||||||||||||||||||||||||
HPC104N-4R7MTR
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 9A 0.0155Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 9A 0.0155Ohm DCR 4040 T/R | |||||||||||||||||||||||||||||
HPC104N-1R5MTR
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 16A 0.0042Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 16A 0.0042Ohm DCR 4040 T/R | 11.5 | 100K | 16 | Shielded | 1.5u | 4 | Wirewound | 20 | 4040 | 20% | 10.3 | Yes | Surface Mount | 0.0042 | Active | 2 | Power | Tape and Reel | |||||||||||
HPC073N-R33MTR
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 18A 0.0034Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 18A 0.0034Ohm DCR T/R | |||||||||||||||||||||||||||||
HPC073N-R47MTR
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 17A 0.0044Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 17A 0.0044Ohm DCR T/R | |||||||||||||||||||||||||||||
HPC104N-5R6MTR
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 7A 0.02Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 7A 0.02Ohm DCR 4040 T/R | |||||||||||||||||||||||||||||
HPC104N-6R8MTR
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 7A 0.022Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 7A 0.022Ohm DCR 4040 T/R | |||||||||||||||||||||||||||||
HPC104N-8R2MTR
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 7A 0.0255Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 7A 0.0255Ohm DCR 4040 T/R | |||||||||||||||||||||||||||||
HPC104N-R22MTR
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 35A 0.0011Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 35A 0.0011Ohm DCR 4040 T/R | |||||||||||||||||||||||||||||
HPC073N-5R6MTR
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 4.5A 0.04Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 4.5A 0.04Ohm DCR T/R | |||||||||||||||||||||||||||||
HPC073N-6R8MTR
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 4.5A 0.042Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 4.5A 0.042Ohm DCR T/R | |||||||||||||||||||||||||||||
HPC042N-3R3MTR
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 3.6A 0.048Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 3.6A 0.048Ohm DCR T/R | |||||||||||||||||||||||||||||
HPC042N-4R7MTR
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 2.7A 0.075Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 2.7A 0.075Ohm DCR T/R | |||||||||||||||||||||||||||||
HPC042N-1R2MTR
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 5A 0.022Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 5A 0.022Ohm DCR T/R | |||||||||||||||||||||||||||||
HPC042N-1R5MTR
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 5A 0.026Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 5A 0.026Ohm DCR T/R | |||||||||||||||||||||||||||||
HPC073N-2R2MTR
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 7A 0.019Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 7A 0.019Ohm DCR T/R | |||||||||||||||||||||||||||||
HPC042N-R68MTR
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 6.3A 0.016Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 6.3A 0.016Ohm DCR T/R | |||||||||||||||||||||||||||||
HPC104N-22RMTR
Inductor Power Shielded Wirewound 22uH 20% 100KHz 4.3A 0.067Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 22uH 20% 100KHz 4.3A 0.067Ohm DCR 4040 T/R | |||||||||||||||||||||||||||||
HPC042N-2R2MTR
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 4.5A 0.04Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 4.5A 0.04Ohm DCR T/R | 4.8 | 100K | 4.5 | Shielded | 2.2u | 2 | Wirewound | 5 | 20% | 4.2 | Yes | Surface Mount | 0.04 | Active | 2 | Power | Tape and Reel | ||||||||||||
HPC042N-R47MTR
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 7A 0.013Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 7A 0.013Ohm DCR T/R |