型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 83 产品: 查看
|
查看数据手册 |
不同的
|
Rubycon | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
275MPKA683KTX
Cap Film 0.068uF 275VAC PP 10% (13 X 7 X 12.5mm) Radial 5mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.068uF 275VAC PP 10% (13 X 7 X 12.5mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA474K
Cap Film 0.47uF 275VAC PP 10% (18 X 9.5 X 15.5mm) Radial 15mm 85°C Bulk
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.47uF 275VAC PP 10% (18 X 9.5 X 15.5mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA563KTX
Cap Film 0.056uF 275VAC PP 10% (13 X 6.5 X 12mm) Radial 5mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.056uF 275VAC PP 10% (13 X 6.5 X 12mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA273KTX
Cap Film 0.027uF 275VAC PP 10% (13 X 7 X 12.5mm) Radial 5mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.027uF 275VAC PP 10% (13 X 7 X 12.5mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA683KTS
Cap Film 0.068uF 275VAC PP 10% (13 X 7 X 12.5mm) Radial 10mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.068uF 275VAC PP 10% (13 X 7 X 12.5mm) Radial 10mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA333KTS
Cap Film 0.033uF 275VAC PP 10% (13 X 7.5 X 13mm) Radial 10mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.033uF 275VAC PP 10% (13 X 7.5 X 13mm) Radial 10mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA393KTS
Cap Film 0.039uF 275VAC PP 10% (13 X 8 X 13.5mm) Radial 10mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.039uF 275VAC PP 10% (13 X 8 X 13.5mm) Radial 10mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA473KTS
Cap Film 0.047uF 275VAC PP 10% (13 X 8.5 X 14mm) Radial 10mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.047uF 275VAC PP 10% (13 X 8.5 X 14mm) Radial 10mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA183KTS
Cap Film 0.018uF 275VAC PP 10% (13 X 7.5 X 13mm) Radial 10mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.018uF 275VAC PP 10% (13 X 7.5 X 13mm) Radial 10mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA223KTS
Cap Film 0.022uF 275VAC PP 10% (13 X 6.5 X 12mm) Radial 10mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.022uF 275VAC PP 10% (13 X 6.5 X 12mm) Radial 10mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA823KTJ
Cap Film 0.082uF 275VAC PP 10% (13 X 7.5 X 13mm) Radial 5mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.082uF 275VAC PP 10% (13 X 7.5 X 13mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA103KTS
Cap Film 0.01uF 275VAC PP 10% (13 X 6 X 11.5mm) Radial 10mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.01uF 275VAC PP 10% (13 X 6 X 11.5mm) Radial 10mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA123KTS
Cap Film 0.012uF 275VAC PP 10% (13 X 6.5 X 12mm) Radial 10mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.012uF 275VAC PP 10% (13 X 6.5 X 12mm) Radial 10mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA393KTJ
Cap Film 0.039uF 275VAC PP 10% (13 X 8 X 13.5mm) Radial 5mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.039uF 275VAC PP 10% (13 X 8 X 13.5mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA683KTJ
Cap Film 0.068uF 275VAC PP 10% (13 X 7 X 12.5mm) Radial 5mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.068uF 275VAC PP 10% (13 X 7 X 12.5mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA823KTH
Cap Film 0.082uF 275VAC PP 10% (13 X 7.5 X 13mm) Radial 7.5mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.082uF 275VAC PP 10% (13 X 7.5 X 13mm) Radial 7.5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA103KTJ
Cap Film 0.01uF 275VAC PP 10% (13 X 6 X 11.5mm) Radial 5mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.01uF 275VAC PP 10% (13 X 6 X 11.5mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA183KTL
Cap Film 0.018uF 275VAC PP 10% (13 X 7.5 X 13mm) Radial 5mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.018uF 275VAC PP 10% (13 X 7.5 X 13mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA153KTS
Cap Film 0.015uF 275VAC PP 10% (13 X 7 X 12.5mm) Radial 10mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.015uF 275VAC PP 10% (13 X 7 X 12.5mm) Radial 10mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA473KTX
Cap Film 0.047uF 275VAC PP 10% (13 X 8.5 X 14mm) Radial 5mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.047uF 275VAC PP 10% (13 X 8.5 X 14mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA563KTJ
Cap Film 0.056uF 275VAC PP 10% (13 X 6.5 X 12mm) Radial 5mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.056uF 275VAC PP 10% (13 X 6.5 X 12mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA824K
Cap Film 0.82uF 275VAC PP 10% (25 X 9 X 16.5mm) Radial 22.5mm 85°C Bulk
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.82uF 275VAC PP 10% (25 X 9 X 16.5mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA224K
Cap Film 0.22uF 275VAC PP 10% (18 X 7 X 12.5mm) Radial 15mm 85°C Bulk
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.22uF 275VAC PP 10% (18 X 7 X 12.5mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA123KTJ
Cap Film 0.012uF 275VAC PP 10% (13 X 6.5 X 12mm) Radial 5mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.012uF 275VAC PP 10% (13 X 6.5 X 12mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
275MPKA123KTL
Cap Film 0.012uF 275VAC PP 10% (13 X 6.5 X 12mm) Radial 5mm 85°C Ammo
|
|
Rubycon | 塑料薄膜电容器 | Cap Film 0.012uF 275VAC PP 10% (13 X 6.5 X 12mm) Radial 5mm 85°C Ammo |