型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Inductance per Phase - (mH) | Configuration | Steps per Revolution | Insulation Class | Mounting Hole Spacing - (mm) | Motor Current - (A) | Motor Shape | Shaft Length - (mm) | Product Length - (mm) | Product Depth - (mm) | Holding Torque - (N.m) | Rotor Inertia | Bearing Type | Maximum Operating Temperature - (°C) | Number of Phases | Minimum Operating Temperature - (°C) | Number of Shafts | Step Angle - (°) | Winding Resistance - (Ohm) | Motor Voltage - (V) | ROHS | Power Rating - (W) | Product Height - (mm) | Life Cycle | Number of Terminals | Type | Shaft Diameter - (mm) | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
MinebeaMistumi – NMB Technologies | 步进电机 | Stepper Motors Hybrid Bipolar Square 24V 1.3A 4.5Ohm 162g.cm² 0.69 1.8° 1Shaft | ||||||||||||||||||||||||||||
17PM-FA49B
Stepper Motors Hybrid Bipolar Square 24V 1.3A 4.5Ohm 162g.cm² 0.69 1.8° 1Shaft
|
|
MinebeaMistumi – NMB Technologies | 步进电机 | Stepper Motors Hybrid Bipolar Square 24V 1.3A 4.5Ohm 162g.cm² 0.69 1.8° 1Shaft |