型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2,771 产品: 查看
|
查看数据手册 |
不同的
|
WIMA | 塑料薄膜电容器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||||||||
MKS4U021505B00KSC9
Cap Film 0.015uF 2000V PET 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 125°C Bulk
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.015uF 2000V PET 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 125°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MKS4D021002A00MA00
Cap Film 0.01uF 100V PET 20%( 10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 125°C
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.01uF 100V PET 20%( 10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 125°C | 20 | PET | -20 | 7(Max) | 100VDC|63VAC | 100 | 7.5 | 10(Max) | 2.5(Max) | Plastic Rectangular Can | Radial | 20% | 0.01uF | Yes | 7(Max) | Through Hole | Active | 10 X 2.5 X 7 | 0.5 | |||||||||||||||||||||||||
MKS4D061007G00KSSD
Cap Film 100uF 100V PET 10%( 41.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 125°C
|
|
WIMA | 塑料薄膜电容器 | Cap Film 100uF 100V PET 10%( 41.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 125°C | ||||||||||||||||||||||||||||||||||||||||||||
MKS4D031003C00KD00
Metallized Polyester (PET) Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester (PET) Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4D031003C00KB00
Metallized Polyester (PET) Capacitor
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester (PET) Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F021003C00KJ00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F021003C00MD00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F021003C00KH00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F021003C00KI00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | 10 | PET | -10 | 9(Max) | 250VDC|160VAC | 250 | 10 | 13(Max) | 4(Max) | Plastic Rectangular Can | Radial | 10% | 0.01uF | Yes | 9(Max) | Through Hole | Active | 13 X 4 X 9 | Pulse | Tape and Reel | 0.6 | |||||||||||||||||||||||
MKS4F021003C00KF00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F022203C00JB00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F021003C00MI00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F021003C00MJ00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F021003C00MF00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F021003C00MH00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F022203C00JJ00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F022203C00KH00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F022203C00JH00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F022203C00JI00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F022203C00JD00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F022203C00JF00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F022203C00MB00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | 20 | -20 | 250VDC | 250 | Radial | 20% | 0.022uF | Yes | Through Hole | Active | ||||||||||||||||||||||||||||||||||
MKS4F022203C00MD00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F022203C00KI00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F022203C00KJ00
Metallized Polyester Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Film Capacitor Automotive AEC-Q200 |