型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1,219 产品: 查看
|
查看数据手册 |
不同的
|
WIMA | 塑料薄膜电容器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||||||
MKP2D031501H00JF00
Cap Film 0.15uF 100V PP 5% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.15uF 100V PP 5% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKP2G021501C00KN00
Cap Film 0.015uF 400V PP 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Tape and Roll
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.015uF 400V PP 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Tape and Roll | ||||||||||||||||||||||||||||||||||||||||||||
MKP2G014701B00KNSD
Cap Film 0.0047uF 400V PP 10% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Tape and Roll
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.0047uF 400V PP 10% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Tape and Roll | ||||||||||||||||||||||||||||||||||||||||||||
MKP2J016801C00JSSD
Cap Film 0.0068uF 630V PP 5% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.0068uF 630V PP 5% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk | 5 | PP | -5 | 8.5(Max) | 630VDC|250VAC | Non Polar | 630 | Straight | 5 | 7.2(Max) | 3.5(Max) | Plastic Rectangular Can | Radial | 5% | 0.0068uF | Yes | 8.5(Max) | Through Hole | Active | 7.2 X 3.5 X 8.5 | Bulk | 250 | 0.5 | |||||||||||||||||||||
MKP2G023301H00JF00
Cap Film 0.033uF 400V PP 5% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.033uF 400V PP 5% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R | 5 | PP | -5 | 11.5(Max) | 400VDC|200VAC | Non Polar | 400 | Straight | 5 | 7.2(Max) | 5.5(Max) | Plastic Rectangular Can | Radial | 5% | 0.033uF | Yes | 11.5(Max) | Through Hole | Active | 7.2 X 5.5 X 11.5 | Tape and Reel | 200 | 0.5 | |||||||||||||||||||||
MKP2F024701C00MFSD
Cap Film 0.047uF 250V PP 20% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.047uF 250V PP 20% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKP2D023301B00KASD
Cap Film 0.033uF 100V PP 10%( 7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Ammo
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.033uF 100V PP 10%( 7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKP2G022201E00KF00
Cap Film 0.022uF 400V PP 10% (7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.022uF 400V PP 10% (7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKP2G021501C00KFSD
Cap Film 0.015uF 400V PP 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.015uF 400V PP 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKP2J022201H00MNSD
Cap Film 0.022uF 630V PP 20% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Tape and Roll
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.022uF 630V PP 20% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Tape and Roll | ||||||||||||||||||||||||||||||||||||||||||||
MKP2G023301H00MA00
Cap Film 0.033uF 400V PP 20%( 7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Ammo
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.033uF 400V PP 20%( 7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Ammo | 20 | PP | -20 | 11.5(Max) | 400VDC|200VAC | Non Polar | 400 | Straight | 5 | 7.2(Max) | 5.5(Max) | Plastic Rectangular Can | Radial | 20% | 0.033uF | Yes | 11.5(Max) | Through Hole | Active | 7.2 X 5.5 X 11.5 | Ammo | 200 | 0.5 | |||||||||||||||||||||
MKP2G011001B00KFSD
Cap Film 0.001uF 400V PP 10% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.001uF 400V PP 10% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKP2D032201K00JASD
Cap Film 0.22uF 100V PP 5%( 7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Ammo
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.22uF 100V PP 5%( 7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKP2F024701C00JASD
Cap Film 0.047uF 250V PP 5%( 7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Ammo
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.047uF 250V PP 5%( 7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKP2D033301M00KFSD
Cap Film 0.33uF 100V PP 10% (7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.33uF 100V PP 10% (7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKP2G021501C00JASD
Cap Film 0.015uF 400V PP 5%( 7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Ammo
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.015uF 400V PP 5%( 7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKP2F021501B00KSSD
Cap Film 0.015uF 250V PP 10% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.015uF 250V PP 10% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk | 10 | PP | -10 | 7.5(Max) | 250VDC|160VAC | Non Polar | 250 | Straight | 5 | 7.2(Max) | 3(Max) | Plastic Rectangular Can | Radial | 10% | 0.015uF | Yes | 7.5(Max) | Through Hole | Active | 7.2 X 3 X 7.5 | Bulk | 160 | 0.5 | |||||||||||||||||||||
MKP2F024701C00JSSD
Cap Film 0.047uF 250V PP 5% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.047uF 250V PP 5% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk | 5 | PP | -5 | 8.5(Max) | 250VDC|160VAC | Non Polar | 250 | Straight | 5 | 7.2(Max) | 3.5(Max) | Plastic Rectangular Can | Radial | 5% | 0.047uF | Yes | 8.5(Max) | Through Hole | Active | 7.2 X 3.5 X 8.5 | Bulk | 160 | 0.5 | |||||||||||||||||||||
MKP2F033301M00JFSD
Cap Film 0.33uF 250V PP 5% (7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.33uF 250V PP 5% (7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKP2F033301M00JNSD
Cap Film 0.33uF 250V PP 5% (7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Tape and Roll
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.33uF 250V PP 5% (7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Tape and Roll | ||||||||||||||||||||||||||||||||||||||||||||
MKP2F033301M00MASD
Cap Film 0.33uF 250V PP 20%( 7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Ammo
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.33uF 250V PP 20%( 7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKP2F033301M00MFSD
Cap Film 0.33uF 250V PP 20% (7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.33uF 250V PP 20% (7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKP2G013301B00KFSD
Cap Film 0.0033uF 400V PP 10% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.0033uF 400V PP 10% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKP2J013301B00MFSD
Cap Film 0.0033uF 630V PP 20% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.0033uF 630V PP 20% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKP2J014701B00KFSD
Cap Film 0.0047uF 630V PP 10% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.0047uF 630V PP 10% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 T/R |