型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 6,600 产品: 查看
|
查看数据手册 |
不同的
|
Hua Jung Components | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
MFF-334G0400DB1157
Cap Film 0.33uF 400V PET 2%( 18.5 X 7.5 X 15mm) Radial 15mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.33uF 400V PET 2%( 18.5 X 7.5 X 15mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-274J0250DB3104
Cap Film 0.27uF 250V PET 5%( 13 X 6 X 11.5mm) Radial 10mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.27uF 250V PET 5%( 13 X 6 X 11.5mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-475K0100DB3225
Cap Film 4.7uF 100V PET 10%( 26 X 7.5 X 17mm) Radial 22.5mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 4.7uF 100V PET 10%( 26 X 7.5 X 17mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-823G0400DB1102
Cap Film 0.082uF 400V PET 2%( 13 X 5.5 X 11.5mm) Radial 10mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.082uF 400V PET 2%( 13 X 5.5 X 11.5mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-273J0630DB3106
Cap Film 0.027uF 630V PET 5%( 13 X 6.5 X 12mm) Radial 10mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.027uF 630V PET 5%( 13 X 6.5 X 12mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-334G0100DB3072
Cap Film 0.33uF 100V PET 2%( 10.5 X 6 X 10mm) Radial 7.5mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.33uF 100V PET 2%( 10.5 X 6 X 10mm) Radial 7.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-565G0250DB1279
Cap Film 5.6uF 250V PET 2%( 31 X 12 X 22mm) Radial 27.5mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 5.6uF 250V PET 2%( 31 X 12 X 22mm) Radial 27.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-275J0100DB3151
Cap Film 2.7uF 100V PET 5%( 18.5 X 7.5 X 16mm) Radial 15mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 2.7uF 100V PET 5%( 18.5 X 7.5 X 16mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-334J0250DB3101
Cap Film 0.33uF 250V PET 5%( 13 X 6.5 X 12mm) Radial 10mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.33uF 250V PET 5%( 13 X 6.5 X 12mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-185K0630DB1272
Cap Film 1.8uF 630V PET 10%( 31 X 18 X 28mm) Radial 27.5mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 1.8uF 630V PET 10%( 31 X 18 X 28mm) Radial 27.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-155K0400DB1277
Cap Film 1.5uF 400V PET 10%( 31 X 11 X 19.5mm) Radial 27.5mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 1.5uF 400V PET 10%( 31 X 11 X 19.5mm) Radial 27.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-473J0630DB1105
Cap Film 0.047uF 630V PET 5%( 13 X 7.5 X 15mm) Radial 10mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.047uF 630V PET 5%( 13 X 7.5 X 15mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-474G0630DB1226
Cap Film 0.47uF 630V PET 2%( 26 X 10 X 19mm) Radial 22.5mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.47uF 630V PET 2%( 26 X 10 X 19mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-825G0250DB1276
Cap Film 8.2uF 250V PET 2%( 31 X 14.5 X 25mm) Radial 27.5mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 8.2uF 250V PET 2%( 31 X 14.5 X 25mm) Radial 27.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-685G0250DB1278
Cap Film 6.8uF 250V PET 2%( 31 X 13 X 23.5mm) Radial 27.5mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 6.8uF 250V PET 2%( 31 X 13 X 23.5mm) Radial 27.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-563G0250DB1077
Cap Film 0.056uF 250V PET 2%( 10.5 X 5 X 8.5mm) Radial 7.5mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.056uF 250V PET 2%( 10.5 X 5 X 8.5mm) Radial 7.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-394J0250DB3158
Cap Film 0.39uF 250V PET 5%( 18.5 X 5 X 12mm) Radial 15mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.39uF 250V PET 5%( 18.5 X 5 X 12mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-564J0400DB1223
Cap Film 0.56uF 400V PET 5%( 26 X 7.5 X 16mm) Radial 22.5mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.56uF 400V PET 5%( 26 X 7.5 X 16mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-185G0630DB3272
Cap Film 1.8uF 630V PET 2%( 31 X 18 X 28mm) Radial 27.5mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 1.8uF 630V PET 2%( 31 X 18 X 28mm) Radial 27.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-563J0250DB1072
Cap Film 0.056uF 250V PET 5%( 10.5 X 5 X 8.5mm) Radial 7.5mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.056uF 250V PET 5%( 10.5 X 5 X 8.5mm) Radial 7.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-564G0100DB3106
Cap Film 0.56uF 100V PET 2%( 13 X 5.5 X 11mm) Radial 10mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.56uF 100V PET 2%( 13 X 5.5 X 11mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-564G0400DB3227
Cap Film 0.56uF 400V PET 2%( 26 X 7.5 X 16mm) Radial 22.5mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.56uF 400V PET 2%( 26 X 7.5 X 16mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-275J0250DB1228
Cap Film 2.7uF 250V PET 5%( 26 X 9.5 X 18mm) Radial 22.5mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 2.7uF 250V PET 5%( 26 X 9.5 X 18mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-104G0630DB1155
Cap Film 0.1uF 630V PET 2%( 18.5 X 7 X 13mm) Radial 15mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.1uF 630V PET 2%( 18.5 X 7 X 13mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MFF-104J0400DB3101
Cap Film 0.1uF 400V PET 5%( 13 X 6.5 X 12mm) Radial 10mm 85°C Bulk
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film 0.1uF 400V PET 5%( 13 X 6.5 X 12mm) Radial 10mm 85°C Bulk |