型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Body Orientation | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 6 产品: 查看
|
查看数据手册 |
不同的
|
W+P PRODUCTS GmbH | Switch Tactile | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||||||||||||||||||
505-2-1-1-40-TR Tact Switches, THT / SMT, 6x6mm Size |
|
W+P PRODUCTS GmbH | Switch Tactile | Tact Switches, THT / SMT, 6x6mm Size | Yes | Active | |||||||||||||||||||||||||||||||||||
505-1-1-6-30-TR
Tact Switches, THT, 6x6mm Size
|
|
W+P PRODUCTS GmbH | Switch Tactile | Tact Switches, THT, 6x6mm Size | |||||||||||||||||||||||||||||||||||||
505-2-1-1-40-ST
Tact Switch, THT / SMT, 6X6mm Size
|
|
W+P PRODUCTS GmbH | Switch Tactile | Tact Switch, THT / SMT, 6X6mm Size | |||||||||||||||||||||||||||||||||||||
505-1-1-1-30-ST
Tact Switch, THT / SMT, 6X6mm Size
|
|
W+P PRODUCTS GmbH | Switch Tactile | Tact Switch, THT / SMT, 6X6mm Size | |||||||||||||||||||||||||||||||||||||
505-1-1-1-30-00
Tact Switch, THT / SMT, 6X6mm Size
|
|
W+P PRODUCTS GmbH | Switch Tactile | Tact Switch, THT / SMT, 6X6mm Size | |||||||||||||||||||||||||||||||||||||
505-2-1-7-30-ST Tact Switches, 6X6mm Size |
|
W+P PRODUCTS GmbH | Switch Tactile | Tact Switches, 6X6mm Size | Yes | Active | Tube |