型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | Maximum Operating Current - (mA) | Minimum Operating Supply Voltage - (V) | Number of Bits per Word - (bit) | Supplier Package | Timing Type | Interface Type | Boot Block | Package Family Name | Number of Words | Location of Boot Block | Architecture | Block Organization | Programming Voltage - (V) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Cell Type | Pin Count | Life Cycle | Density - (bit) | Maximum Programming Time - (ms) | Maximum Operating Frequency - (MHz) | Maximum Access Time - (ns) | Packaging | Maximum Erase Time - (s) | Address Width - (bit) | Maximum Operating Supply Voltage - (V) | Density in Bits - (bit) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 66 产品: 查看
|
查看数据手册 |
不同的
|
SkyHigh | Flash | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||
S34MS04G100BHV000
SLC NAND Flash Memory for Embedded
|
|
SkyHigh | Flash | SLC NAND Flash Memory for Embedded | ||||||||||||||||||||||||||||||
S34MS04G100TFI900 SLC NAND FLASH MEMORY |
|
SkyHigh | Flash | SLC NAND FLASH MEMORY | TSOP-I | Parallel | SO | Yes | NAND | 48 | 4G | Tray | ||||||||||||||||||||||
S34MS02G104BHV010
SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA Tray | BGA | Parallel | BGA | Yes | NAND | 63 | LTB | 2G | Tray | |||||||||||||||||||||
S34MS04G100BHB000
SLC NAND Flash Parallel 1.8V 4G-bit 512M x 8 63-Pin BGA Tray Automotive AEC-Q100
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 4G-bit 512M x 8 63-Pin BGA Tray Automotive AEC-Q100 | 8 | BGA | Asynchronous | Parallel | No | BGA | 512M | Sectored | Symmetrical | Yes | SLC NAND | 63 | Active | 4G | 0.7 | Tray | 0.01/Block | 30 | 4294967296 | |||||||||||
S34MS02G104BHV010
SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA Tray | BGA | Parallel | BGA | Yes | NAND | 63 | LTB | 2G | Tray | |||||||||||||||||||||
S34MS02G100BHB003
SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin BGA T/R Automotive AEC-Q100
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin BGA T/R Automotive AEC-Q100 | 8 | BGA | Asynchronous | Parallel | No | BGA | 256M | Sectored | Symmetrical | Yes | SLC NAND | 63 | LTB | 2G | 0.7 | Tape and Reel | 0.01/Block | 29 | 2147483648 | |||||||||||
S34MS04G104BHB010
SLC NAND Flash Memory Automotive AEC-Q100
|
|
SkyHigh | Flash | SLC NAND Flash Memory Automotive AEC-Q100 | ||||||||||||||||||||||||||||||
S34MS02G100BHB000
SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin BGA Tray Automotive AEC-Q100
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin BGA Tray Automotive AEC-Q100 | 8 | BGA | Asynchronous | Parallel | No | BGA | 256M | Sectored | Symmetrical | Yes | SLC NAND | 63 | LTB | 2G | 0.7 | Tray | 0.01/Block | 29 | 2147483648 | |||||||||||
S34MS01G104BHB013
SLC NAND Flash Parallel 1.8V 1G-bit 64M x 16 Automotive AEC-Q100 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 1G-bit 64M x 16 Automotive AEC-Q100 63-Pin BGA T/R | ||||||||||||||||||||||||||||||
S34MS01G100BHB003
SLC NAND Flash Parallel 1.8V 1G-bit 128M x 8 Automotive AEC-Q100 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 1G-bit 128M x 8 Automotive AEC-Q100 63-Pin BGA T/R | ||||||||||||||||||||||||||||||
S34MS04G100BHB003
SLC NAND Flash Parallel 1.8V 4G-bit 512M x 8 Automotive AEC-Q100 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 4G-bit 512M x 8 Automotive AEC-Q100 63-Pin BGA T/R | ||||||||||||||||||||||||||||||
S34MS02G104BHV013
SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA T/R | BGA | Parallel | BGA | Yes | NAND | 63 | 2G | Tape and Reel | ||||||||||||||||||||||
S34MS02G104BHB013
SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA T/R Automotive AEC-Q100
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA T/R Automotive AEC-Q100 | 16 | BGA | Asynchronous | Parallel | No | BGA | 128M | Sectored | Symmetrical | Yes | SLC NAND | 63 | LTB | 2G | 0.7 | Tape and Reel | 0.01/Block | 28 | 2147483648 | |||||||||||
S34MS02G100TFI003
SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 48-Pin TSOP-I T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 48-Pin TSOP-I T/R | ||||||||||||||||||||||||||||||
S34MS02G104TFI010
SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 48-Pin TSOP-I Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 48-Pin TSOP-I Tray | ||||||||||||||||||||||||||||||
S34MS04G104TFI000
SLC NAND Flash Parallel 1.8V 4G-bit 256M x 16 48-Pin TSOP-I Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 4G-bit 256M x 16 48-Pin TSOP-I Tray | ||||||||||||||||||||||||||||||
S34MS04G104BHI010
SLC NAND Flash Parallel 1.8V 4G-bit 256M x 16 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 4G-bit 256M x 16 63-Pin BGA Tray | ||||||||||||||||||||||||||||||
S34MS02G104TFI003
SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 48-Pin TSOP-I T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 48-Pin TSOP-I T/R | ||||||||||||||||||||||||||||||
S34MS01G104BHI003
SLC NAND Flash Parallel 1.8V 1G-bit 64M x 16 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 1G-bit 64M x 16 63-Pin BGA T/R | ||||||||||||||||||||||||||||||
S34MS02G100BHI003
SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin BGA T/R | 8 | BGA | Asynchronous | Parallel | No | BGA | 256M | Sectored | Symmetrical | Yes | SLC NAND | 63 | LTB | 2G | 0.7 | Tape and Reel | 0.01/Block | 29 | 2147483648 | |||||||||||
S34MS04G100TFI003 SLC NAND Flash Parallel 1.8V 4G-bit 512M x 8 48-Pin TSOP-I T/R |
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 4G-bit 512M x 8 48-Pin TSOP-I T/R | 8 | TSOP-I | Asynchronous | Parallel | No | SO | 512M | Sectored | Symmetrical | Yes | SLC NAND | 48 | LTB | 4G | 0.7 | Tape and Reel | 0.01/Block | 30 | 4294967296 | |||||||||||
S34MS02G100BHI003
SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin BGA T/R | 8 | BGA | Asynchronous | Parallel | No | BGA | 256M | Sectored | Symmetrical | Yes | SLC NAND | 63 | LTB | 2G | 0.7 | Tape and Reel | 0.01/Block | 29 | 2147483648 | |||||||||||
S34MS04G100TFI003 SLC NAND Flash Parallel 1.8V 4G-bit 512M x 8 48-Pin TSOP-I T/R |
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 4G-bit 512M x 8 48-Pin TSOP-I T/R | 8 | TSOP-I | Asynchronous | Parallel | No | SO | 512M | Sectored | Symmetrical | Yes | SLC NAND | 48 | LTB | 4G | 0.7 | Tape and Reel | 0.01/Block | 30 | 4294967296 | |||||||||||
S34MS02G104BHI010
SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA Tray | 16 | BGA | Asynchronous | Parallel | No | BGA | 128M | Sectored | Symmetrical | Yes | SLC NAND | 63 | LTB | 2G | 0.7 | Tray | 0.01/Block | 28 | 2147483648 | |||||||||||
S34MS01G100TFI000
SLC NAND Flash Parallel 1.8V 1G-bit 128M x 8 48-Pin TSOP-I Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 1.8V 1G-bit 128M x 8 48-Pin TSOP-I Tray |