型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 29 产品: 查看
|
查看数据手册 |
不同的
|
Barker Microfarads | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||||||||
M39018/03-0742M
Cap Aluminum Lytic 1500uF 50V -10% to 75% (25.98 X 84.53mm) Axial 0.09 Ohm 1.92A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1500uF 50V -10% to 75% (25.98 X 84.53mm) Axial 0.09 Ohm 1.92A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03-0657H
Cap Aluminum Lytic 220uF 100V -10% to 30% (25.98 X 55.6mm) Axial 0.6 Ohm 0.613A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 220uF 100V -10% to 30% (25.98 X 55.6mm) Axial 0.6 Ohm 0.613A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03R1141P
Cap Aluminum Lytic 1000uF 50V -10% to 75% (25.98 X 59.13mm) Axial 0.13 Ohm 1.3A (0.1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1000uF 50V -10% to 75% (25.98 X 59.13mm) Axial 0.13 Ohm 1.3A (0.1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03-1338M
Cap Aluminum Lytic 330uF 50V -10% to 75% (19.63 X 46.43mm) Axial 0.4 Ohm 0.58A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 330uF 50V -10% to 75% (19.63 X 46.43mm) Axial 0.4 Ohm 0.58A (1%FR) 105°C | 75 | Standard | 0.4 | -10 | 0.58 | 50VDC | Polar | M | 50 | 46.43(Max) | Aluminum Cylindrical Can | MIL-PRF-39018/3E | Axial | -10% to 75% | 330uF | Unknown | Through Hole | Active | 2 | 19.63 X 46.43 | Electrolytic | 1.016 | 19.63(Max) | ||||||||||||||||||||||||
M39018/03-1340P
Cap Aluminum Lytic 680uF 50V -10% to 75% (25.98 X 46.43mm) Axial 0.2 Ohm 0.946A (0.1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 680uF 50V -10% to 75% (25.98 X 46.43mm) Axial 0.2 Ohm 0.946A (0.1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03-1347M
Cap Aluminum Lytic 220uF 75V -10% to 75% (19.63 X 59.13mm) Axial 0.6 Ohm 0.54A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 220uF 75V -10% to 75% (19.63 X 59.13mm) Axial 0.6 Ohm 0.54A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03-1330M
Cap Aluminum Lytic 680uF 30V -10% to 75% (16.46 X 71.83mm) Axial 0.44 Ohm 0.957A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 680uF 30V -10% to 75% (16.46 X 71.83mm) Axial 0.44 Ohm 0.957A (1%FR) 105°C | Standard | 0.44 | 0.957 | 30VDC | Polar | M | 71.83(Max) | MIL-PRF-39018/3E | Axial | -10% to 75% | 680uF | Unknown | Through Hole | Active | 2 | 16.46 X 71.83 | Electrolytic | 0.81 | 16.46(Max) | ||||||||||||||||||||||||||||
M39018/03-1220M
Cap Aluminum Lytic 1000uF 15V -10% to 30% (16.46 X 59.13mm) Axial 0.33 Ohm 1.06A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1000uF 15V -10% to 30% (16.46 X 59.13mm) Axial 0.33 Ohm 1.06A (1%FR) 105°C | Standard | 0.33 | 1.06 | 15VDC | Polar | M | 59.13(Max) | MIL-PRF-39018/3E | Axial | -10% to 30% | 1000uF | Unknown | Through Hole | Active | 2 | 16.46 X 59.13 | Electrolytic | 0.81 | 16.46(Max) | ||||||||||||||||||||||||||||
M39018/03-0657M
Cap Aluminum Lytic 220uF 100V -10% to 30% (25.98 X 55.6mm) Axial 0.6 Ohm 0.613A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 220uF 100V -10% to 30% (25.98 X 55.6mm) Axial 0.6 Ohm 0.613A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03-1158P
Tubular Axial Lead Aluminum Capacitor
|
|
Barker Microfarads | Tubular Axial Lead Aluminum Capacitor | Polar | MIL-PRF-39018/3E | Axial | Unknown | Through Hole | Active | Electrolytic | ||||||||||||||||||||||||||||||||||||||||
M39018/03-1120P
Cap Aluminum Lytic 1000uF 15V -10% to 75% (16.46 X 59.13mm) Axial 0.33 Ohm 1.06A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1000uF 15V -10% to 75% (16.46 X 59.13mm) Axial 0.33 Ohm 1.06A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03-1091P
Cap Aluminum Lytic 150uF 300V -10% to 30% (25.98 X 97.23mm) Axial 1.33 Ohm 0.65A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 150uF 300V -10% to 30% (25.98 X 97.23mm) Axial 1.33 Ohm 0.65A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018-03-0772
Cap Aluminum Lytic 100uF 200V -10% to 50% (25.98 X 42.9mm) Axial 1.33 Ohm 0.362A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 100uF 200V -10% to 50% (25.98 X 42.9mm) Axial 1.33 Ohm 0.362A 105°C | 50 | Standard | 1.33 | -10 | 0.362 | 200VDC | Polar | 200 | 42.9 | Aluminum Cylindrical Can | MIL-PRF-39018/03 | Axial | -10% to 50% | 100uF | No | Through Hole | Active | 2 | 25.98 X 42.9 | Electrolytic | 1.024 | 25.98(Max) | |||||||||||||||||||||||||
M39018/03-0417M
Cap Aluminum Lytic 8200uF 10V -10% to 30% (25.4 X 92.08mm) Axial 0.06 Ohm 4.18A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 8200uF 10V -10% to 30% (25.4 X 92.08mm) Axial 0.06 Ohm 4.18A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03-0439P
Cap Aluminum Lytic 470uF 50V -10% to 30% (19.05 X 53.98mm) Axial 0.28 Ohm 0.619A (0.1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 470uF 50V -10% to 30% (19.05 X 53.98mm) Axial 0.28 Ohm 0.619A (0.1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03-0791M
Cap Aluminum Lytic 150uF 300V -10% to 50% (25.98 X 97.23mm) Axial 1.33 Ohm 0.65A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 150uF 300V -10% to 50% (25.98 X 97.23mm) Axial 1.33 Ohm 0.65A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03-0439M
Cap Aluminum Lytic 470uF 50V -10% to 30% (19.05 X 53.98mm) Axial 0.28 Ohm 0.619A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 470uF 50V -10% to 30% (19.05 X 53.98mm) Axial 0.28 Ohm 0.619A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03-0441M
Cap Aluminum Lytic 1000uF 50V -10% to 30% (25.4 X 53.98mm) Axial 0.13 Ohm 1.3A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1000uF 50V -10% to 30% (25.4 X 53.98mm) Axial 0.13 Ohm 1.3A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03-0411M
Cap Aluminum Lytic 1000uF 10V -10% to 30% (15.88 X 41.28mm) Axial 0.46 Ohm 0.807A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1000uF 10V -10% to 30% (15.88 X 41.28mm) Axial 0.46 Ohm 0.807A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03R1199P
Cap Aluminum Lytic 1800uF 50V -10% to 75% (25.98 X 97.23mm) Axial 0.07 Ohm 2.26A (0.1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1800uF 50V -10% to 75% (25.98 X 97.23mm) Axial 0.07 Ohm 2.26A (0.1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03-0411P
Cap Aluminum Lytic 1000uF 10V -10% to 30% (15.88 X 41.28mm) Axial 0.46 Ohm 0.807A (0.1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1000uF 10V -10% to 30% (15.88 X 41.28mm) Axial 0.46 Ohm 0.807A (0.1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03-0587P
Cap Aluminum Lytic 47uF 300V -10% to 50% (19.05 X 66.68mm) Axial 4.23 Ohm 0.275A (0.1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 47uF 300V -10% to 50% (19.05 X 66.68mm) Axial 4.23 Ohm 0.275A (0.1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03-0657P
Cap Aluminum Lytic 220uF 100V -10% to 30% (25.98 X 55.6mm) Axial 0.6 Ohm 0.613A (0.1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 220uF 100V -10% to 30% (25.98 X 55.6mm) Axial 0.6 Ohm 0.613A (0.1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/03-1031M
Cap Aluminum Lytic 1000uF 30V -10% to 30% (22.81 X 59.13mm) Axial 0.33 Ohm 1.23A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1000uF 30V -10% to 30% (22.81 X 59.13mm) Axial 0.33 Ohm 1.23A (1%FR) 105°C | 30 | Standard | 0.33 | -10 | 1.23 | 30VDC | Polar | M | 30 | 59.13(Max) | Aluminum Cylindrical Can | MIL-PRF-39018/3E | Axial | -10% to 30% | 1000uF | Unknown | Through Hole | Active | 2 | 22.81 X 59.13 | Electrolytic | 1.016 | 22.81(Max) | ||||||||||||||||||||||||
M39018/03-0741
Cap Aluminum Lytic 1000uF 50V -10% to 75% (25.98 X 55.6mm) Axial 0.13 Ohm 1.3A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1000uF 50V -10% to 75% (25.98 X 55.6mm) Axial 0.13 Ohm 1.3A 105°C | 75 | Standard | 0.13 | -10 | 1.3 | 50VDC | Polar | 50 | 55.6 | Aluminum Cylindrical Can | MIL-PRF-39018/03 | Axial | -10% to 75% | 1000uF | Unknown | Through Hole | Active | 2 | 25.98 X 55.6 | Electrolytic | 1.024 | 25.98(Max) |