型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Number of Terminals | Body Orientation | Type | Life Cycle | IP Rating | Contact Plating | Packaging | Housing Color | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DatasheetForXProducts:
查看
|
查看数据手册 |
不同的
|
Lumberg | 音频及视频连接器 | Conn 3.5MM Mono Jack F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk | 100 | 30 | Polyamide | Solder | F | 5000 | 1 | Copper Alloy | 2 | 8.5 | 15.5 | Yes with Exemption | 7 | Through Hole | 2 | Right Angle | 3.5MM Mono Jack | Obsolete | Silver | Bulk | ||||||||||||
1503 06
Conn 3.5MM Mono Jack F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk
|
|
Lumberg | 音频及视频连接器 | Conn 3.5MM Mono Jack F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk | 100 | 30 | Polyamide | Solder | F | 5000 | 1 | Copper Alloy | 2 | 8.5 | 15.5 | Yes with Exemption | 7 | Through Hole | 2 | Right Angle | 3.5MM Mono Jack | Obsolete | Silver | Bulk |