型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Product Length - (mm) | Product Depth - (mm) | Voltage Rating | Actuator Type | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Product Height - (mm) | Mounting | Supplier Package | Life Cycle | Number of Terminals | Type | Body Material | Terminal Design | Packaging | Current Rating - (A) | Number of Poles | Trip Time |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 25 产品: 查看
|
查看数据手册 |
不同的
|
SCHURTER | 断路器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||
4404.0004
Circuit Breaker Thermal 1Pole 10A 240VAC 48VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 10A 240VAC 48VDC | Push to Reset | Yes | Snap-In | Active | 2 | Thermal | Quick Connect | 1 | |||||||||||||
4404.0066
Circuit Breaker for Equipment thermal, Snap-in type, Fuseholder style, 1 pole
|
|
SCHURTER | 断路器 | Circuit Breaker for Equipment thermal, Snap-in type, Fuseholder style, 1 pole | |||||||||||||||||||||
4404.0069
Circuit Breaker for Equipment thermal, Snap-in type, Fuseholder style, 1 pole
|
|
SCHURTER | 断路器 | Circuit Breaker for Equipment thermal, Snap-in type, Fuseholder style, 1 pole | |||||||||||||||||||||
4404.0001
Circuit Breaker Thermal 1Pole 4A 240VAC/48VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 4A 240VAC/48VDC | 19 | Push to Reset | Yes | 19 | Snap-In | Active | 2 | Thermal | Quick Connect | 1 | |||||||||||
4404.0093
Circuit Breaker Thermal 1Pole 10A 240VAC/48VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 10A 240VAC/48VDC | |||||||||||||||||||||
4404.0065
CIRCUIT BREAKER FOR EQUIPMENT THERMAL, SNAP-IN TYPE, FUSEHOLDER STYLE, 1 POLE
|
|
SCHURTER | 断路器 | CIRCUIT BREAKER FOR EQUIPMENT THERMAL, SNAP-IN TYPE, FUSEHOLDER STYLE, 1 POLE | |||||||||||||||||||||
4404.0089
Circuit Breaker Thermal 1Pole 4A 240VAC/48VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 4A 240VAC/48VDC | |||||||||||||||||||||
4404.0063
Circuit Breaker Thermal 1Pole 12A 240VAC/48VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 12A 240VAC/48VDC | |||||||||||||||||||||
4404.0006
Circuit Breaker Thermal 1Pole 16A 240VAC/32VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 16A 240VAC/32VDC | 19 | Push to Reset | Yes | 19 | Snap-In | Active | 2 | Thermal | Quick Connect | 1 | |||||||||||
4404.0092
Circuit Breaker Thermal 1Pole 8A 240VAC/48VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 8A 240VAC/48VDC | |||||||||||||||||||||
4404.0087
Circuit Breaker Thermal 1Pole 16A 240VAC/32VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 16A 240VAC/32VDC | |||||||||||||||||||||
4404.0009
Circuit Breaker Thermal 1Pole 7A 240VAC/48VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 7A 240VAC/48VDC | 19 | Push to Reset | Yes | 19 | Snap-In | Active | 2 | Thermal | Quick Connect | 1 | |||||||||||
4404.0090
Circuit Breaker Thermal 1Pole 5A 240VAC/48VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 5A 240VAC/48VDC | |||||||||||||||||||||
4404.0091
Circuit Breaker Thermal 1Pole 6A 240VAC/48VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 6A 240VAC/48VDC | |||||||||||||||||||||
4404.0003
Circuit Breaker Thermal 1Pole 8A 240VAC/48VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 8A 240VAC/48VDC | 19 | Push to Reset | Yes | 19 | Snap-In | Active | 2 | Thermal | Quick Connect | 1 | |||||||||||
4404.0088
Circuit Breaker Thermal 1Pole 3A 240VAC/48VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 3A 240VAC/48VDC | |||||||||||||||||||||
4404.0094
Circuit Breaker Thermal 1Pole 14A 240VAC/32VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 14A 240VAC/32VDC | |||||||||||||||||||||
4404.0095
Circuit Breaker Thermal 1Pole 15A 240VAC/32VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 15A 240VAC/32VDC | |||||||||||||||||||||
4404.0008
Circuit Breaker Thermal 1Pole 14A 240VAC/32VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 14A 240VAC/32VDC | 19 | Push to Reset | Yes | 19 | Snap-In | Active | 2 | Thermal | Quick Connect | 1 | |||||||||||
4404.0061
Circuit Breaker, 16 A, Thermal, Quick connect terminals 6.3 x 0.8 mm, 240 V, 50 / 60 Hz AC, Circuit Breakers
|
|
SCHURTER | 断路器 | Circuit Breaker, 16 A, Thermal, Quick connect terminals 6.3 x 0.8 mm, 240 V, 50 / 60 Hz AC, Circuit Breakers | |||||||||||||||||||||
4404.0059
Circuit Breaker, 16 A, Thermal, Quick connect terminals 6.3 x 0.8 mm, 240 V, 50 / 60 Hz AC, Circuit Breakers
|
|
SCHURTER | 断路器 | Circuit Breaker, 16 A, Thermal, Quick connect terminals 6.3 x 0.8 mm, 240 V, 50 / 60 Hz AC, Circuit Breakers | |||||||||||||||||||||
4404.0062
Circuit Breaker, 16 A, Thermal, Quick connect terminals 6.3 x 0.8 mm, 240 V, 50 / 60 Hz AC, Circuit Breakers
|
|
SCHURTER | 断路器 | Circuit Breaker, 16 A, Thermal, Quick connect terminals 6.3 x 0.8 mm, 240 V, 50 / 60 Hz AC, Circuit Breakers | Yes | Active | |||||||||||||||||||
4404.0018
Circuit Breaker Thermal 1Pole 3A 240VAC 48V/32VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 3A 240VAC 48V/32VDC | Yes | Active | Thermal | 1 | |||||||||||||||||
4404.0005
Circuit Breaker Thermal 1Pole 12A 240VAC/48VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 12A 240VAC/48VDC | 19 | Push to Reset | Yes | 19 | Snap-In | Active | 2 | Thermal | Quick Connect | 1 | |||||||||||
4404.0007
Circuit Breaker Thermal 1Pole 5A 240VAC 48VDC
|
|
SCHURTER | 断路器 | Circuit Breaker Thermal 1Pole 5A 240VAC 48VDC | Push to Reset | Yes | Snap-In | Active | 2 | Thermal | Quick Connect | 1 |