型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 30 产品: 查看
|
查看数据手册 |
不同的
|
Lelon Electronics | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||||||||||
VEU221M0JTR-0607
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 0.12A 3000h 105°C T/R Automotive AEC-Q200
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 0.12A 3000h 105°C T/R Automotive AEC-Q200 | 20 | -20 | 0.12 | 6.3VDC | Polar | 6.3 | Cylindrical | 20% | 0.3 | 220uF | Yes | 7.7 | Surface Mount | 13.86@2Min | 2 | Electrolytic | Active | 6.3 X 7.7 | 3000 | Tape and Reel | 6.3 | ||||||||||||||||||||||||||
VEU101M1CTR-0607
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.081A 3000h 105°C Automotive AEC-Q200
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.081A 3000h 105°C Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU101M1VTR-1010
Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 0.151A 3000h 105°C Automotive AEC-Q200
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 0.151A 3000h 105°C Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU330M1VTR-0607 SMD Aluminum Electrolytic Capacitors |
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VEU470M1HTR-0810
Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 0.141A 3000h 105°C T/R Automotive AEC-Q200
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 0.141A 3000h 105°C T/R Automotive AEC-Q200 | 20 | -20 | 0.141 | 50VDC | Polar | 50 | Cylindrical | 20% | 0.12 | 47uF | Yes | 10 | Surface Mount | 23.5@2Min | 2 | Electrolytic | Active | 8 X 10 | 3000 | Tape and Reel | 8 | ||||||||||||||||||||||||||
VEU331M1VTR-1313
Surface Mount Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
|
Lelon Electronics | Surface Mount Aluminum Electrolytic Capacitors Automotive AEC-Q200 | 35VDC | 35 | 20% | 330uF | Yes | 2 | Electrolytic | Active | |||||||||||||||||||||||||||||||||||||||
VEU471M1ATR-1010
Cap Aluminum Lytic 470uF 10V 20% (10 X 10mm) SMD 0.32A 3000h 105°C Automotive AEC-Q200
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 10V 20% (10 X 10mm) SMD 0.32A 3000h 105°C Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU100M1VTR-0506
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.7mm) SMD 0.027A 3000h 105°C T/R Automotive AEC-Q200
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 35V 20% (5 X 5.7mm) SMD 0.027A 3000h 105°C T/R Automotive AEC-Q200 | 20 | -20 | 0.027 | 35VDC | Polar | 35 | Cylindrical | 20% | 0.13 | 10uF | Yes | 5.7 | Surface Mount | 3.5@2Min | 2 | Electrolytic | Active | 5 X 5.7 | 3000 | Tape and Reel | 5 | ||||||||||||||||||||||||||
VEU330M1ETR-0606
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.7mm) SMD 0.05A 3000h 105°C T/R Automotive AEC-Q200
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.7mm) SMD 0.05A 3000h 105°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU471M1KTR-1816
Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 0.65A 5000h 105°C Automotive AEC-Q200
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 0.65A 5000h 105°C Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU221M1VTR-1010
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.32A 3000h 105°C T/R Automotive AEC-Q200
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.32A 3000h 105°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU220M1HTR-0607
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7.7mm) SMD 0.058A 3000h 105°C T/R Automotive AEC-Q200
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7.7mm) SMD 0.058A 3000h 105°C T/R Automotive AEC-Q200 | 20 | -20 | 0.058 | 50VDC | Polar | 50 | Cylindrical | 20% | 0.12 | 22uF | Yes | 7.7 | Surface Mount | 11@2Min | 2 | Electrolytic | Active | 6.3 X 7.7 | 3000 | Tape and Reel | 6.3 | ||||||||||||||||||||||||||
VEU220M1VTR-0606
SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU151M1KTR-1316
SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU221M1CTR-0810
SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU010M1HTR-0406
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.7mm) SMD 0.008A 3000h 105°C T/R Automotive AEC-Q200
|
|
Lelon Electronics | Cap Aluminum Lytic 1uF 50V 20% (4 X 5.7mm) SMD 0.008A 3000h 105°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU4R7M1VTR-0406
SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU331M1ATR-1010
SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU2R2M1HTR-0406
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.7mm) SMD 12A 3000h 105°C T/R Automotive AEC-Q200
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.7mm) SMD 12A 3000h 105°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU100M1ETR-0506
SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU220M1ATR-0406
SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU470M1ATR-0606
SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU3R3M1HTR-0406
SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU152M1VTR-1816
SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
VEU471M0JTR-1010
SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors Automotive AEC-Q200 |