型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 12,186 产品: 查看
|
查看数据手册 |
不同的
|
Lelon Electronics | 不同的 | ||||||||||||||||||||||||||||||||||||||||||||||
RGA470M1VBKF0511P
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 90mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 90mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA330M1VFC-0511P
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 5mm 75mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 5mm 75mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA101M1CTA-0511P
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 5mm 110mA 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 5mm 110mA 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RGA2R2M1HCC-0511P
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA470M1JCC-0811P
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) T hrough Hole Radial 3.5mm 141mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) T hrough Hole Radial 3.5mm 141mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA682M1ECC-1836T
Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2160mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2160mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA470M1VSA-0611P
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 110mA 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 110mA 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RGA0R1M1HFCF0511P
Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 5mm 3.2mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 5mm 3.2mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA331M1EBKF0811P
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA330M1VSF-0611P
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 11mm) Radial 5mm 90mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 35V 20% (6.3 X 11mm) Radial 5mm 90mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA102M1HSCF1620C
Cap Aluminum Lytic 1000uF 50V 20% (16 X 20mm) Radial 7.5mm 830mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 50V 20% (16 X 20mm) Radial 7.5mm 830mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA102M1HSD-1325T
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 950mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 950mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA682M0JSC-1325T
Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1460mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1460mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA472M1ACCF1625C
Cap Aluminum Lytic 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA471M1CCC-1012C
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 370mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 370mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGAR22M1HSFF0511P
Cap Aluminum Lytic 0.22uF 50V 20% (5 X 11mm) Radial 5mm 4.9mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 0.22uF 50V 20% (5 X 11mm) Radial 5mm 4.9mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA332M0JSA-1020C
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 840mA 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 840mA 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RGA101M1VBKF0611B
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 150mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 150mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA682M0JSCF1620P
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 20mm) Radial 7.5mm 1190mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 20mm) Radial 7.5mm 1190mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA103M0JCCF1620
Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 20mm) Radial 7.5mm 1340mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 20mm) Radial 7.5mm 1340mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA2R2M1JCCF0511B
Cap Aluminum Lytic 2.2uF 63V 20% (5 X 11mm) Radial 2mm 30mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 63V 20% (5 X 11mm) Radial 2mm 30mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA682M0JCCF1620T
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 20mm) Radial 7.5mm 1190mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 20mm) Radial 7.5mm 1190mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA330M1ESFF0511P
Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 5mm 76mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 5mm 76mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA471M2ACC-1836T
Cap Aluminum Lytic 470uF 100V 20% (18 X 35.5mm) Radial 7.5mm 880mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 100V 20% (18 X 35.5mm) Radial 7.5mm 880mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA332M1CBCF1625T
Cap Aluminum Lytic 3300uF 16V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3300uF 16V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 105°C Bulk |