型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | Resolution Standard | Display Mode | Minimum Operating Supply Voltage - (V) | Typical Contrast Ratio | Typical Response Time - (ms) | Supplier Package | Backlight | Viewing Area Length - (mm) | Interface Type | Outline Dimensions - (mm) | Package Family Name | Touchscreen | Display Color - (Colors) | Viewing Angle - (°) | Warranty | Viewing Area Height - (mm) | Display Size - (in) | Maximum Operating Temperature - (°C) | Color | Minimum Operating Temperature - (°C) | Typical Power Consumption - (W) | ROHS | Aspect Ratio | Pin Count | Life Cycle | Pixel Format - (Pixels) | Type | Packaging | Maximum Operating Supply Voltage - (V) | Active Area - (mm) | Typical Brightness - (cd/m2) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
4D Systems | 7in TFT WVGA 800x480Pixels GPIO/I2C 280cd/m2 LED Backlight -15°C to 65°C Foam | WVGA | LED | GPIO/I2C | 179.9x114.9x19.5 | Yes | 65,000 | 7 | Yes with Exemption | 5:3 | Active | 800x480 | Foam | 154.08x85.92 | 280 | |||||||||||||||||||
4DCAPE-70T
7in TFT WVGA 800x480Pixels GPIO/I2C 280cd/m2 LED Backlight -15°C to 65°C Foam
|
|
4D Systems | 7in TFT WVGA 800x480Pixels GPIO/I2C 280cd/m2 LED Backlight -15°C to 65°C Foam | WVGA | LED | GPIO/I2C | 179.9x114.9x19.5 | Yes | 65,000 | 7 | Yes with Exemption | 5:3 | Active | 800x480 | Foam | 154.08x85.92 | 280 |