型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | Resolution Standard | Minimum Operating Supply Voltage - (V) | Display Mode | Typical Contrast Ratio | Typical Response Time - (ms) | Supplier Package | Backlight | Viewing Area Length - (mm) | Outline Dimensions - (mm) | Interface Type | Package Family Name | Viewing Angle - (°) | Touchscreen | Display Color - (Colors) | Warranty | Viewing Area Height - (mm) | Display Size - (in) | Maximum Operating Temperature - (°C) | Color | Minimum Operating Temperature - (°C) | Typical Power Consumption - (W) | ROHS | Pin Count | Aspect Ratio | Life Cycle | Pixel Format - (Pixels) | Type | Packaging | Maximum Operating Supply Voltage - (V) | Active Area - (mm) | Typical Brightness - (cd/m2) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
4D Systems | 1.44in TFT 128x128Pixels 250cd/m2 LED Backlight -20°C to 70°C 27-Pin Foam | Transmissive | 450:1 | 480(Max) | LED | 33.5x37.5x2.6 | 60/60 | No | 65,000 | 1.44 | Yes | 27 | Active | 128x128 | Foam | 25.5x26.5 | 250 | |||||||||||||||||
4DLCD-144
1.44in TFT 128x128Pixels 250cd/m2 LED Backlight -20°C to 70°C 27-Pin Foam
|
|
4D Systems | 1.44in TFT 128x128Pixels 250cd/m2 LED Backlight -20°C to 70°C 27-Pin Foam | Transmissive | 450:1 | 480(Max) | LED | 33.5x37.5x2.6 | 60/60 | No | 65,000 | 1.44 | Yes | 27 | Active | 128x128 | Foam | 25.5x26.5 | 250 |