型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 5,796 产品: 查看
|
查看数据手册 |
不同的
|
Lelon Electronics | 不同的 | ||||||||||||||||||||||||||||||||||||||||||||||
LS-153M1EL3A3025
Cap Aluminum Lytic 15000uF 25V 20% (30 X 25mm) Snap-In 10mm 3600mA 3000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 15000uF 25V 20% (30 X 25mm) Snap-In 10mm 3600mA 3000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-822M1VL3-3025C
Cap Aluminum Lytic 8200uF 35V 20% (30 X 25mm) Snap-In 10mm 3040mA 3000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 8200uF 35V 20% (30 X 25mm) Snap-In 10mm 3040mA 3000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-223M1ES3-3525T
Cap Aluminum Lytic 22000uF 25V 20% (35 X 25mm) Snap-In 10mm 4600mA 3000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 22000uF 25V 20% (35 X 25mm) Snap-In 10mm 4600mA 3000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-472M1JL4A3525
Cap Aluminum Lytic 4700uF 63V 20% (35 X 25mm) Snap-In 10mm 3360mA 3000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 4700uF 63V 20% (35 X 25mm) Snap-In 10mm 3360mA 3000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-103M1J---3540C
Cap Aluminum Lytic 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 5470mA 3000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 5470mA 3000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-682M1H--A3030T
Cap Aluminum Lytic 6800uF 50V 20% (30 X 30mm) Snap-In 10mm 3560mA 3000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 6800uF 50V 20% (30 X 30mm) Snap-In 10mm 3560mA 3000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-331M2WL3A3040
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1930mA 3000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1930mA 3000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-821M2C--A3025C
Cap Aluminum Lytic 820uF 160V 20% (30 X 25mm) Snap-In 10mm 2310mA 3000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 820uF 160V 20% (30 X 25mm) Snap-In 10mm 2310mA 3000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-103M1HL3A3035C
Cap Aluminum Lytic 10000uF 50V 20% (30 X 35mm) Snap-In 10mm 4680mA 3000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 10000uF 50V 20% (30 X 35mm) Snap-In 10mm 4680mA 3000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-681M2CL3A2530T
Cap Aluminum Lytic 680uF 160V 20% (25 X 30mm) Snap-In 10mm 2220mA 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 160V 20% (25 X 30mm) Snap-In 10mm 2220mA 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-392M2A---3045C
Cap Aluminum Lytic 3900uF 100V 20% (30 X 45mm) Snap-In 10mm 4600mA 3000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 3900uF 100V 20% (30 X 45mm) Snap-In 10mm 4600mA 3000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-222M2C--A3545C
Cap Aluminum Lytic 2200uF 160V 20% (35 X 45mm) Snap-In 10mm 4720mA 3000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 160V 20% (35 X 45mm) Snap-In 10mm 4720mA 3000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-183M1C--A2525
Cap Aluminum Lytic 18000uF 16V 20% (25 X 25mm) Snap-In 10mm 3470mA 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 18000uF 16V 20% (25 X 25mm) Snap-In 10mm 3470mA 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-222M2CL4-3545C
Cap Aluminum Lytic 2200uF 160V 20% (35 X 45mm) Snap-In 10mm 4720mA 3000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 160V 20% (35 X 45mm) Snap-In 10mm 4720mA 3000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-122M2A--A2525T
Cap Aluminum Lytic 1200uF 100V 20% (25 X 25mm) Snap-In 10mm 2100mA 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1200uF 100V 20% (25 X 25mm) Snap-In 10mm 2100mA 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-272M1H---2225P
Cap Aluminum Lytic 2700uF 50V 20% (22 X 25mm) Snap-In 10mm 2050mA 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2700uF 50V 20% (22 X 25mm) Snap-In 10mm 2050mA 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-222M1H--A2225P
Cap Aluminum Lytic 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 1930mA 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 1930mA 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-561M2D---2530T
Cap Aluminum Lytic 560uF 200V 20% (25 X 30mm) Snap-In 10mm 2050mA 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 560uF 200V 20% (25 X 30mm) Snap-In 10mm 2050mA 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-471M2C--A2230P
Cap Aluminum Lytic 470uF 160V 20% (22 X 30mm) Snap-In 10mm 1770mA 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 160V 20% (22 X 30mm) Snap-In 10mm 1770mA 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-820M2GL3-2225C
Cap Aluminum Lytic 82uF 400V 20% (22 X 25mm) Snap-In 10mm 800mA 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 82uF 400V 20% (22 X 25mm) Snap-In 10mm 800mA 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-152M2E--A3060
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LS-680M2H--A2520
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LS-181M2VL3-2530
Cap Aluminum Lytic 180uF 350V 20% (25 X 30mm) Snap-In 10mm 1300mA 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 180uF 350V 20% (25 X 30mm) Snap-In 10mm 1300mA 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-562M1H---2240C
Cap Aluminum Lytic 5600uF 50V 20% (22 X 40mm) Snap-In 10mm 3210mA 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 5600uF 50V 20% (22 X 40mm) Snap-In 10mm 3210mA 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-103M1C--A2225C
Cap Aluminum Lytic 10000uF 16V 20% (22 X 25mm) Snap-In 10mm 2600mA 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 10000uF 16V 20% (22 X 25mm) Snap-In 10mm 2600mA 3000h 85°C Bulk |