型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Termination Method | Gender | Diameter Tolerance - (mm) | Tradename | Mating Cycle - (Cycles) | Contact Gender | Contact Material | Polarity | Operating Temperature - (°C) | Number of Contacts | Mounting Styles | VITA Standard | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Type | Life Cycle | Body Material | Contact Plating | Packaging | Product Diameter - (mm) | Operating Frequency - (Hz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 21 产品: 查看
|
查看数据手册 |
不同的
|
Samtec | 射频连接器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||
MMCX-J-P-H-ST-SM1-TR
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel T/R
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel T/R | 1000 | 50 | Solder | F | F | Beryllium Copper | Standard | 3.45 | 3.45 | Yes with Exemption | 5 | Surface Mount | Straight | MMCX | Active | Brass | Gold Over Nickel | Tape and Reel | 3.45 | |||||||||||||
MMCX-J-P-H-ST-MT1
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Tray
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Tray | 1000 | 50 | Solder | F | F | Beryllium Copper | Standard | 3.5 | 3.5 | Yes with Exemption | 5.04 | Surface Mount | Straight | MMCX | Active | Brass | Gold Over Nickel | Tray | 4.5 | |||||||||||||
MMCX-P-C-H-RA-CA2
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold Over Nickel Bulk
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold Over Nickel Bulk | 1000 | 50 | Solder | PL | PIN | Beryllium Copper | Standard | 7 | 3.5 | Yes with Exemption | Cable Mount | Right Angle | MMCX | Active | Brass | Gold Over Nickel | Bulk | 9 | ||||||||||||||
MMCX-J-P-HF-SW-EM1-TR
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Edge Mount F Gold Over Nickel T/R
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Edge Mount F Gold Over Nickel T/R | 500 | 50 | Solder | F | 500 | F | Beryllium Copper | Standard | 3.6 | 11.3 | Yes with Exemption | 6.4 | Edge Mount | Right Angle | MMCX | Active | Brass | Gold Over Nickel | Tape and Reel | |||||||||||||
MMCX-P-P-H-RA-SM1
Conn MMCX PL 0Hz to 6GHz 50Ohm Solder RA SMD Gold Over Nickel
|
|
Samtec | 射频连接器 | Conn MMCX PL 0Hz to 6GHz 50Ohm Solder RA SMD Gold Over Nickel | ||||||||||||||||||||||||||||||||
MMCX-J-P-H-ST-EM1
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount F Gold Over Nickel Tray
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount F Gold Over Nickel Tray | 1000 | 50 | Solder | F | F | Beryllium Copper | Standard | 4.5 | 7.4 | Yes with Exemption | 3.5 | Edge Mount | Straight | MMCX | Active | Brass | Gold Over Nickel | Tray | ||||||||||||||
MMCX-P-C-H-ST-CA1
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Tray
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Tray | 1000 | 50 | Solder | PL | PIN | Beryllium Copper | Standard | 13 | Yes with Exemption | Cable Mount | Straight | MMCX | Active | Brass | Gold Over Nickel | Tray | 4 | |||||||||||||||
MMCX-P-P-H-ST-TH1
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Tray
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Tray | 1000 | 50 | Solder | PL | PIN | Beryllium Copper | Standard | 3.5 | 3.5 | Yes with Exemption | 4.35 | Through Hole | Straight | MMCX | Active | Brass | Gold Over Nickel | Tray | ||||||||||||||
MMCX-P-P-H-RA-TH1
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole PL Gold Over Nickel Tray
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole PL Gold Over Nickel Tray | 1000 | 50 | Solder | PL | PIN | Beryllium Copper | Standard | 7 | 3.4 | Yes with Exemption | 3.8 | Through Hole | Right Angle | MMCX | Active | Brass | Gold Over Nickel | Tray | ||||||||||||||
MMCX-P-P-H-ST-SM1
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD PL Gold Over Nickel Tray
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD PL Gold Over Nickel Tray | 1000 | 50 | Solder | PL | PIN | Beryllium Copper | Standard | 3.5 | 3.5 | Yes with Exemption | 5.35 | Surface Mount | Straight | MMCX | Active | Brass | Gold Over Nickel | Tray | ||||||||||||||
MMCX-J-P-H-ST-SM1-K
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Tray
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Tray | 1000 | 50 | Solder | F | F | Beryllium Copper | Standard | 3.45 | 3.45 | Yes with Exemption | 5 | Surface Mount | Straight | MMCX | Active | Brass | Gold Over Nickel | Tray | ||||||||||||||
MMCX-J-P-H-RA-SM1
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA SMD F Gold Over Nickel Tray
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA SMD F Gold Over Nickel Tray | 1000 | 50 | Solder | F | F | Beryllium Copper | Standard | 6.5 | 3.5 | Yes with Exemption | 3.8 | Surface Mount | Right Angle | MMCX | Active | Brass | Gold Over Nickel | Tray | ||||||||||||||
MMCX-P-C-H-RA-TH1
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole PL Gold Over Nickel Tray
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole PL Gold Over Nickel Tray | ||||||||||||||||||||||||||||||||
MMCX-J-P-H-ST-SM1-K-TR
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel T/R
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel T/R | 1000 | 50 | Solder | F | F | Beryllium Copper | Standard | 3.45 | 3.45 | Yes with Exemption | 5 | Surface Mount | Straight | MMCX | Active | Brass | Gold Over Nickel | Tape and Reel | ||||||||||||||
MMCX-P-C-H-ST-CA2
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Tray
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Tray | 1000 | 50 | Solder | PL | PIN | Beryllium Copper | Standard | 11.2 | Yes with Exemption | Cable Mount | Straight | MMCX | Active | Brass | Gold Over Nickel | Tray | 3.5 | |||||||||||||||
MMCX-J-P-H-RA-TH1
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tray
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tray | 1000 | 50 | Solder | F | F | Beryllium Copper | Standard | 3.45 | 3.5 | Yes with Exemption | 3.8 | Through Hole | Right Angle | MMCX | Active | Brass | Gold Over Nickel | Tray | ||||||||||||||
MMCX-P-P-H-ST-MT1
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD PL Gold Over Nickel Tray
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD PL Gold Over Nickel Tray | 1000 | 50 | Solder | PL | PIN | Beryllium Copper | Standard | 3.5 | 3.5 | Yes with Exemption | 5.35 | Surface Mount | Straight | MMCX | Active | Brass | Gold Over Nickel | Tray | ||||||||||||||
MMCX-J-P-H-ST-TH1
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tray
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tray | 1000 | 50 | Solder | F | F | Beryllium Copper | Standard | 3.5 | 3.5 | Yes with Exemption | 4.35 | Through Hole | Straight | MMCX | Active | Brass | Gold Over Nickel | Tray | ||||||||||||||
MMCX-P-P-H-ST-EM1
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel Tray
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel Tray | 1000 | 50 | Solder | PL | 500 | PIN | Beryllium Copper | Standard | 4.5 | 10.21 | Yes with Exemption | 3.54 | Edge Mount | Straight | MMCX | Active | Brass | Gold Over Nickel | Tray | |||||||||||||
MMCX-P-C-H-RA-CA1
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold Over Nickel Bulk
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold Over Nickel Bulk | 1000 | 50 | Solder | PL | PIN | Beryllium Copper | Standard | 7 | 3.5 | Yes with Exemption | Cable Mount | Right Angle | MMCX | Active | Brass | Gold Over Nickel | Bulk | 9 | ||||||||||||||
MMCX-J-P-H-ST-SM1
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Tray
|
|
Samtec | 射频连接器 | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Tray | 1000 | 50 | Solder | F | F | Beryllium Copper | Standard | 3.45 | 3.45 | Yes with Exemption | 5 | Surface Mount | Straight | MMCX | Active | Brass | Gold Over Nickel | Tray | 3.45 |