型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 4,042 产品: 查看
|
查看数据手册 |
不同的
|
WIMA | 塑料薄膜电容器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||||||
MKP1O121004B00JSD0
Cap Film 0.01uF 1000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.01uF 1000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1O122205B00JSD0
Cap Film 0.022uF 1000V PP 5%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C T/R Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.022uF 1000V PP 5%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1J022204B00JSD0
Cap Film 0.022uF 630V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.022uF 630V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1O121504B00JSE0
Cap Film 0.015uF 1000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.015uF 1000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1O132206B00JSD0
Cap Film 0.22uF 1000V PP 5%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C T/R Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.22uF 1000V PP 5%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1O131005F00KSSD / D0
Cap Film 0.1uF 1000V PP 10%( 26.5 X 8.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.1uF 1000V PP 10%( 26.5 X 8.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1O131005F00KSD0
Cap Film 0.1uF 1000V PP 10%( 26.5 X 8.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.1uF 1000V PP 10%( 26.5 X 8.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1O124705B00JSD0
Cap Film 0.047uF 1000V PP 5%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C T/R Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.047uF 1000V PP 5%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1J031004J00KSC9
Polypropylene Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Polypropylene Capacitors for Pulse Applications Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1J032205F00KSC9
Polypropylene Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Polypropylene Capacitors for Pulse Applications Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1T022204D00JSC9
Double-Sided Metallized Electrodes
|
|
WIMA | 塑料薄膜电容器 | Double-Sided Metallized Electrodes | 5 | PP | -5 | 1600VDC|650VAC | Non Polar | 1600 | Straight | 15 | 18(Max) | Radial | 5% | 0.022uF | Yes | Through Hole | ||||||||||||||||||||||||||||||
MKP1O133306F00MD00
Double-Sided Metallized Electrodes
|
|
WIMA | 塑料薄膜电容器 | Double-Sided Metallized Electrodes | ||||||||||||||||||||||||||||||||||||||||||||
MKP1O133306F00JSC9
Double-Sided Metallized Electrodes
|
|
WIMA | 塑料薄膜电容器 | Double-Sided Metallized Electrodes | 5 | PP | -5 | Non Polar | 1000 | Straight | 27.5 | 31.5(Max) | Radial | 5% | 0.33uF | Yes | Through Hole | |||||||||||||||||||||||||||||||
MKP1O121504B00KSC9
Polypropylene Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Polypropylene Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1U011003C00KSC9
Polypropylene Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Polypropylene Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1O124704F00KSC9
Polypropylene Film Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Polypropylene Film Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1G022203C00MI00 Cap Film 0.022uF 400V PP 20%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C T/R Automotive AEC-Q200 |
|
WIMA | 塑料薄膜电容器 | Cap Film 0.022uF 400V PP 20%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C T/R Automotive AEC-Q200 | PP | 9(Max) | 400VDC|250VAC | Straight | 10 | 13(Max) | 4(Max) | Plastic Rectangular Can | Radial | 20% | 0.022uF | Yes | 9(Max) | Through Hole | Active | 2 | 13 X 4 X 9 | Pulse | 0.6 | |||||||||||||||||||||||||
MKP1T042209FD4JSSD
Cap Film 2.2uF 1600V PP 5%( 57 X 35 X 50mm) Plastic Rectangular Can 52.5mm 105°C Bulk Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 2.2uF 1600V PP 5%( 57 X 35 X 50mm) Plastic Rectangular Can 52.5mm 105°C Bulk Automotive AEC-Q200 | PP | 50(Max) | 1600VDC|650VAC | Straight | 52.5 | 57(Max) | 35(Max) | Plastic Rectangular Can | PC Pin | 5% | 2.2uF | Yes | 50(Max) | Through Hole | Active | 4 | 57 X 35 X 50 | Pulse | 1.2 | |||||||||||||||||||||||||
MKP1O131005F00KSP1
Cap Film 0.1uF 1000V PP 10%( 26.5 X 8.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.1uF 1000V PP 10%( 26.5 X 8.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1O112203C00MS00
Cap Film 0.0022uF 1000V PP 20%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.0022uF 1000V PP 20%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1O114703C00JSC9
Cap Film 0.0047uF 1000V PP 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.0047uF 1000V PP 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1O124705B00JSP1
Cap Film 0.047uF 1000V PP 5%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.047uF 1000V PP 5%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1J031005D00JJ00
Polypropylene (PP) Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Polypropylene (PP) Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1J031005D00JD00
Polypropylene (PP) Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Polypropylene (PP) Capacitor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1J031005D00MD00
Polypropylene (PP) Capacitor Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Polypropylene (PP) Capacitor Automotive AEC-Q200 |