型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Output Type | Maximum AC Input Voltage - (V) | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Number of Outputs | Input Connector Type | Input Frequency - (Hz) | Pin Count | Typical DC Input Voltage - (V) | Life Cycle | Type | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Vox Power Ltd | AC/DC Power Supply Dual-OUT 12V/12V 5A/5A 150W | ±0.5 | Fixed | No | 0.1%V | 150 | Open Frame | AC/DC | 3Year | 5|5 | No | Yes with Exemption | 2 | Active | Regulated | No | 50mV | 12|12 | |||||||||||||||||||||
OP5
AC/DC Power Supply Dual-OUT 12V/12V 5A/5A 150W
|
从 $47.17 到 $56.98
每个
|
Vox Power Ltd | AC/DC Power Supply Dual-OUT 12V/12V 5A/5A 150W | ±0.5 | Fixed | No | 0.1%V | 150 | Open Frame | AC/DC | 3Year | 5|5 | No | Yes with Exemption | 2 | Active | Regulated | No | 50mV | 12|12 |