型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Amphenol Sine Systems | 圆形连接器 | 9 Position Square Flange Receptacle, J1939 Type 2, Reduced Diameter Seal | ||||||||||||||||||||||||||||||||
AHD10-9-1939PR-P080
9 Position Square Flange Receptacle, J1939 Type 2, Reduced Diameter Seal
|
|
Amphenol Sine Systems | 圆形连接器 | 9 Position Square Flange Receptacle, J1939 Type 2, Reduced Diameter Seal |