型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | High Potential | Primary Side Impedance - (Ohm) | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Maximum DCR Primary Side - (Ohm) | Lead Style | Frequency Response | Primary Side Current - (mA) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Transformer Type | ROHS | Product Height - (mm) | Maximum Insertion Loss - (dB) | Mounting | Operating Frequency | Package Type | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Minimum Return Loss - (dB) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Sumida | 音频变换器 | Audio Transformer 3750Vrms 0.25Ohm Prim. DCR 0.25Ohm Sec. DCR 4 Terminal Gull Wing SMD Automotive AEC-Q200 | 3750Vrms | 0.25 | Gull Wing | 5.2 | 9.14 | Audio Transformer | Yes | 3.5 | Surface Mount | Active | 4 | 0.25 | ||||||||||||||
ESMIT-4180/C Audio Transformer 3750Vrms 0.25Ohm Prim. DCR 0.25Ohm Sec. DCR 4 Terminal Gull Wing SMD Automotive AEC-Q200 |
从 $0.8714 到 $1.2016
每个
|
Sumida | 音频变换器 | Audio Transformer 3750Vrms 0.25Ohm Prim. DCR 0.25Ohm Sec. DCR 4 Terminal Gull Wing SMD Automotive AEC-Q200 | 3750Vrms | 0.25 | Gull Wing | 5.2 | 9.14 | Audio Transformer | Yes | 3.5 | Surface Mount | Active | 4 | 0.25 |