型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Agency Approvals | Maximum Output Current - (A) | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Connector Type | Input Frequency - (Hz) | Number of Outputs | Pin Count | Typical DC Input Voltage - (V) | Life Cycle | Type | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 29 产品: 查看
|
查看数据手册 |
不同的
|
Integrated Power Design | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||
CE-225-1007
AC/DC Power Supply Single-OUT 48V 4.7A 225W 11-Pin
|
|
Integrated Power Design | AC/DC Power Supply Single-OUT 48V 4.7A 225W 11-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-4006
AC/DC Power Supply Quad-OUT 5V/12V/12V/-12V 25A/8A/2A/2A 225W 29-Pin
|
|
Integrated Power Design | AC/DC Power Supply Quad-OUT 5V/12V/12V/-12V 25A/8A/2A/2A 225W 29-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-1005
AC/DC Power Supply Single-OUT 24V 9.4A 225W 11-Pin
|
|
Integrated Power Design | AC/DC Power Supply Single-OUT 24V 9.4A 225W 11-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-1003-CO
AC/DC Power Supply Single-OUT 12V 18.8A 225W
|
|
Integrated Power Design | AC/DC Power Supply Single-OUT 12V 18.8A 225W | |||||||||||||||||||||||||||||||||||||||
CE-225-4001
AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 25A/8A/2A/2A 225W 29-Pin
|
|
Integrated Power Design | AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 25A/8A/2A/2A 225W 29-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-1006
AC/DC Power Supply Single-OUT 28V 8A 225W 11-Pin
|
|
Integrated Power Design | AC/DC Power Supply Single-OUT 28V 8A 225W 11-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-4101
AC/DC Power Supply Quad-OUT 5V/24V/12V/-12V 25A/8A/2A/2A 225W 29-Pin
|
|
Integrated Power Design | AC/DC Power Supply Quad-OUT 5V/24V/12V/-12V 25A/8A/2A/2A 225W 29-Pin | Pin Terminal Block | 5656VDC | 264 | Fixed | 80 | 1%|1%|1%|1% | No | 85 | 0.5%|0.5%|0.5%|0.5% | 225 | U Frame | AC/DC | 2Year | 25|8|2|2 | No | Yes with Exemption | Pin Terminal Block | 47 to 63 | 4 | 29 | Active | Regulated | No | 0.5%|5%|2%|2% | 5|24|12|-12 | ||||||||||||||
CE-225-4102 AC/DC Power Supply Quad-OUT 5V/24V/15V/-15V 25A/8A/2A/2A 225W 29-Pin |
|
Integrated Power Design | AC/DC Power Supply Quad-OUT 5V/24V/15V/-15V 25A/8A/2A/2A 225W 29-Pin | Pin Terminal Block | 5656VDC | 264 | Fixed | 80 | 1%|1%|1%|1% | No | 85 | 0.5%|0.5%|0.5%|0.5% | 225 | U Frame | AC/DC | 2Year | 25|8|2|2 | No | Yes with Exemption | Pin Terminal Block | 47 to 63 | 4 | 29 | Active | Regulated | No | 0.5%|5%|2%|2% | 5|24|15|-15 | ||||||||||||||
CE-225-1003
AC/DC Power Supply Single-OUT 12V 18.8A 225W 11-Pin
|
|
Integrated Power Design | AC/DC Power Supply Single-OUT 12V 18.8A 225W 11-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-2005
AC/DC Power Supply Dual-OUT 3.3V/12V 25A/8A 225W 29-Pin
|
|
Integrated Power Design | AC/DC Power Supply Dual-OUT 3.3V/12V 25A/8A 225W 29-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-1001
AC/DC Power Supply Single-OUT 3.3V 45A 225W 11-Pin
|
|
Integrated Power Design | AC/DC Power Supply Single-OUT 3.3V 45A 225W 11-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-2101
AC/DC Power Supply Dual-OUT 5V/24V 25A/8A 225W 29-Pin
|
|
Integrated Power Design | AC/DC Power Supply Dual-OUT 5V/24V 25A/8A 225W 29-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-1009
AC/DC Power Supply Single-OUT 39V 5.8A 225W 11-Pin
|
|
Integrated Power Design | AC/DC Power Supply Single-OUT 39V 5.8A 225W 11-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-4008
AC/DC Power Supply Quad-OUT 5V/12V/9V/-9V 25A/8A/2A/2A 225W 29-Pin
|
|
Integrated Power Design | AC/DC Power Supply Quad-OUT 5V/12V/9V/-9V 25A/8A/2A/2A 225W 29-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-3002
AC/DC Power Supply Triple-OUT 5V/15V/-15V 25A/8A/2A 225W 29-Pin
|
|
Integrated Power Design | AC/DC Power Supply Triple-OUT 5V/15V/-15V 25A/8A/2A 225W 29-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-1002
AC/DC Power Supply Single-OUT 5V 45A 225W 11-Pin
|
|
Integrated Power Design | AC/DC Power Supply Single-OUT 5V 45A 225W 11-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-1008
AC/DC Power Supply Single-OUT 48V 4.7A 225W 11-Pin
|
|
Integrated Power Design | AC/DC Power Supply Single-OUT 48V 4.7A 225W 11-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-3001
AC/DC Power Supply Triple-OUT 5V/12V/-12V 25A/8A/2A 225W 29-Pin
|
|
Integrated Power Design | AC/DC Power Supply Triple-OUT 5V/12V/-12V 25A/8A/2A 225W 29-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-4005
AC/DC Power Supply Quad-OUT 5V/-5.2V/15V/-15V 25A/8A/2A/2A 225W 29-Pin
|
|
Integrated Power Design | AC/DC Power Supply Quad-OUT 5V/-5.2V/15V/-15V 25A/8A/2A/2A 225W 29-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-2001
AC/DC Power Supply Dual-OUT 12V/-12V 10A/8A 225W 29-Pin
|
|
Integrated Power Design | AC/DC Power Supply Dual-OUT 12V/-12V 10A/8A 225W 29-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-1004
AC/DC Power Supply Single-OUT 15V 15A 225W 11-Pin
|
|
Integrated Power Design | AC/DC Power Supply Single-OUT 15V 15A 225W 11-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-4003
AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 25A/8A/2A/2A 225W 29-Pin
|
|
Integrated Power Design | AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 25A/8A/2A/2A 225W 29-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-4002
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/8A/2A/2A 225W 29-Pin
|
|
Integrated Power Design | AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/8A/2A/2A 225W 29-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-4004
AC/DC Power Supply Quad-OUT 5V/-5.2V/12V/-12V 25A/8A/2A/2A 225W 29-Pin
|
|
Integrated Power Design | AC/DC Power Supply Quad-OUT 5V/-5.2V/12V/-12V 25A/8A/2A/2A 225W 29-Pin | |||||||||||||||||||||||||||||||||||||||
CE-225-2002
AC/DC Power Supply Dual-OUT 15V/-15V 10A/8A 225W 29-Pin
|
|
Integrated Power Design | AC/DC Power Supply Dual-OUT 15V/-15V 10A/8A 225W 29-Pin |