型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Junction Case Thermal Resistance | Category | Configuration | Number of Elements per Chip | Operating Junction Temperature - (°C) | Channel Mode | Maximum Gate Threshold Voltage - (V) | Typical Fall Time - (ns) | Supplier Package | Tradename | Typical Rise Time - (ns) | Maximum Continuous Drain Current Range - (A) | Maximum Drain Source Voltage - (V) | Process Technology | Typical Gate Charge @ Vgs - (nC) | Channel Type | Maximum Drain Source Resistance - (mOhm) | Maximum IDSS - (uA) | Maximum Junction Ambient Thermal Resistance | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Maximum Continuous Drain Current - (A) | Material | Minimum Operating Temperature - (°C) | Typical Turn-On Delay Time - (ns) | ROHS | Maximum Gate Source Voltage - (V) | Pin Count | Typical Gate Charge @ 10V - (nC) | Life Cycle | Typical Turn-Off Delay Time - (ns) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
WOLFSPEED, INC | 不同的 | Power MOSFET | Single | 1 | Enhancement | 不同的 | 20 to 50 | 1200 | 71@20V | N | 98@20V | 36 | SiC | 不同的 | 25 | 不同的 | 不同的 | 1130@1000V | |||||||||||||||||||
CPM2-1200-0080A
Trans MOSFET N-CH SiC 1.2KV 36A 3-Pin Die
|
|
WOLFSPEED, INC | Trans MOSFET N-CH SiC 1.2KV 36A 3-Pin Die | Power MOSFET | Single | 1 | Enhancement | Die | 20 to 50 | 1200 | 71@20V | N | 98@20V | 36 | SiC | Yes | 25 | 3 | NRND | 1130@1000V | ||||||||||||||||||||
CPM2-1200-0080A-FE6 Trans MOSFET N-CH SiC 1.2KV 36A |
|
WOLFSPEED, INC | Trans MOSFET N-CH SiC 1.2KV 36A | Power MOSFET | Single | 1 | Enhancement | 20 to 50 | 1200 | 71@20V | N | 98@20V | 36 | SiC | 25 | 1130@1000V |