型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Agency Approvals | Maximum Output Current - (A) | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Frequency - (Hz) | Number of Outputs | Pin Count | Input Connector Type | Typical DC Input Voltage - (V) | Life Cycle | Type | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 5 产品: 查看
|
查看数据手册 |
不同的
|
Vox Power Ltd | 不同的 | 不同的 | 4000VAC(Max) | 264 | 不同的 | 90 | 370 | 不同的 | 85 | 不同的 | 不同的 | Open Frame | 6 | 不同的 | 不同的 | 不同的 | 不同的 | Yes with Exemption | 47 to 63 | 1 | 23 | 不同的 | Active | 不同的 | 不同的 | 120 | 不同的 | 不同的 | |||||||||||
VCCM600S
Industrial AC/DC Conduction Cooled Configurable Power Supply
|
从 $237.05 到 $284.62
每个
|
Vox Power Ltd | Industrial AC/DC Conduction Cooled Configurable Power Supply | 4000VAC(Max) | 264 | 90 | 370 | 85 | 600 | Open Frame | 6 | Yes with Exemption | 47 to 63 | 1 | 23 | Active | 120 | |||||||||||||||||||||||||
OPD
AC/DC Power Supply Single-OUT 48V 3.75A 150W 23-Pin
|
从 $48.83 到 $59.57
每个
|
Vox Power Ltd | AC/DC Power Supply Single-OUT 48V 3.75A 150W 23-Pin | Screw Terminal Block | 4000VAC(Max) | 264 | Fixed | 90 | 370 | No | 85 | 48mV | 150 | Open Frame | 6 | AC/DC | 5Year | 3.75 | Yes | Yes with Exemption | 47 to 63 | 1 | 23 | Screw Terminal Block | Active | Regulated | No | 120 | 300mV | 48 | ||||||||||||
OPC
AC/DC Power Supply Single-OUT 24V 7.5A 150W 23-Pin
|
从 $48.83 到 $59.57
每个
|
Vox Power Ltd | AC/DC Power Supply Single-OUT 24V 7.5A 150W 23-Pin | Screw Terminal Block | 4000VAC(Max) | 264 | Fixed | 90 | 370 | No | 85 | 24mV | 150 | Open Frame | 6 | AC/DC | 5Year | 7.5 | Yes | Yes with Exemption | 47 to 63 | 1 | 23 | Screw Terminal Block | Active | Regulated | No | 120 | 150mV | 24 | ||||||||||||
OPB
AC/DC Power Supply Single-OUT 12V 15A 150W 23-Pin
|
从 $52.28 到 $70.82
每个
|
Vox Power Ltd | AC/DC Power Supply Single-OUT 12V 15A 150W 23-Pin | Screw Terminal Block | 4000VAC(Max) | 264 | Fixed | 90 | 370 | No | 85 | 12mV | 150 | Open Frame | 6 | AC/DC | 5Year | 15 | Yes | Yes with Exemption | 47 to 63 | 1 | 23 | Screw Terminal Block | Active | Regulated | No | 120 | 100mV | 12 | ||||||||||||
OPA
AC/DC Power Supply Single-OUT 5V 25A 125W 23-Pin
|
从 $73.40 到 $77.96
每个
|
Vox Power Ltd | AC/DC Power Supply Single-OUT 5V 25A 125W 23-Pin | Screw Terminal Block | 4000VAC(Max) | 264 | Fixed | 90 | 370 | No | 85 | 5mV | 125 | Open Frame | 6 | AC/DC | 5Year | 25 | Yes | Yes with Exemption | 47 to 63 | 1 | 23 | Screw Terminal Block | Active | Regulated | No | 120 | 50mV | 5 |