型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Agency Approvals | Maximum Output Current - (A) | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Connector Type | Input Frequency - (Hz) | Number of Outputs | Pin Count | Typical DC Input Voltage - (V) | Life Cycle | Type | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 45 产品: 查看
|
查看数据手册 |
不同的
|
RECOM Power | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||
RAC30-05DA-ST
AC/DC Power Supply Dual-OUT -5V/5V -3A/3A 30W 8-Pin Box
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -5V/5V -3A/3A 30W 8-Pin Box | |||||||||||||||||||||||||||||||||||||||
RAC30-3.3SA-E
AC/DC Power Supply Single-OUT 3.3V 6A 30W 5-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 6A 30W 5-Pin Box | |||||||||||||||||||||||||||||||||||||||
RAC30-0512DA-ST
AC/DC Power Supply Dual-OUT 5V/12V 3A/1.25A 30W 8-Pin Box
|
|
RECOM Power | AC/DC Power Supply Dual-OUT 5V/12V 3A/1.25A 30W 8-Pin Box | |||||||||||||||||||||||||||||||||||||||
RAC30-0512TA-E
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/0.63A/-0.63A 30W 7-Pin Box
|
|
RECOM Power | AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/0.63A/-0.63A 30W 7-Pin Box | ±2 | PC Pins | 3000VAC | 264 | Fixed | 79 | 370 | No | 90 | 1%(Typ)|5%(Typ) | 30 | Enclosed | 0.52 | AC/DC | 3Year | 3|0.63|-0.63 | No | Yes | PC Pins | 47 to 440 | 3 | 7 | Obsolete | Switching | No | Box | 2%(Typ)|6%(Typ) | 120 | 5|12|-12 | ||||||||||
RAC30-0512DA
AC/DC Power Supply Dual-OUT 5V/12V 3A/1.25A 30W 5-Pin Box
|
|
RECOM Power | AC/DC Power Supply Dual-OUT 5V/12V 3A/1.25A 30W 5-Pin Box | ±2 | PC Pins | 3000VAC | 264 | Fixed | 79 | 370 | No | 90 | 1%(Typ) | 30 | Enclosed | 0.52 | AC/DC | 3Year | 3|1.25 | No | Yes | PC Pins | 47 to 440 | 2 | 5 | Obsolete | Switching | No | Box | 1%(Typ)|3%(Typ) | 120 | 5|12 | ||||||||||
RAC30-0512TA-E-ST
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/0.63A/-0.63A 30W 8-Pin Box
|
|
RECOM Power | AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/0.63A/-0.63A 30W 8-Pin Box | |||||||||||||||||||||||||||||||||||||||
RAC30-3.3SA
AC/DC Power Supply Single-OUT 3.3V 6A 30W 5-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 6A 30W 5-Pin Box | ±2 | PC Pins | 3000VAC | 264 | Fixed | 75 | 370 | No | 90 | 1%(Typ) | 30 | Enclosed | 0.52 | AC/DC | 3Year | 6 | No | Yes | PC Pins | 47 to 440 | 1 | 5 | Obsolete | Switching | No | Box | 1%(Typ) | 120 | 3.3 | ||||||||||
RAC30-15DA-E
AC/DC Power Supply Dual-OUT -15V/15V -1A/1A 30W 5-Pin Box
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -15V/15V -1A/1A 30W 5-Pin Box | |||||||||||||||||||||||||||||||||||||||
RAC30-12SA-E-ST
AC/DC Power Supply Single-OUT 12V 2.5A 30W 8-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 2.5A 30W 8-Pin Box | |||||||||||||||||||||||||||||||||||||||
RAC30-12DA-ST
AC/DC Power Supply Dual-OUT -12V/12V -1.25A/1.25A 30W 8-Pin Box
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -12V/12V -1.25A/1.25A 30W 8-Pin Box | |||||||||||||||||||||||||||||||||||||||
RAC30-15SA-ST
AC/DC Power Supply Single-OUT 15V 2A 30W 8-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 15V 2A 30W 8-Pin Box | |||||||||||||||||||||||||||||||||||||||
RAC30-0512DA-E
AC/DC Power Supply Dual-OUT 5V/12V 3A/1.25A 30W 5-Pin Box
|
|
RECOM Power | AC/DC Power Supply Dual-OUT 5V/12V 3A/1.25A 30W 5-Pin Box | |||||||||||||||||||||||||||||||||||||||
RAC30-15DA
AC/DC Power Supply Dual-OUT -15V/15V -1A/1A 30W 5-Pin Box
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -15V/15V -1A/1A 30W 5-Pin Box | ±2 | PC Pins | 3000VAC | 264 | Fixed | 80 | 370 | No | 90 | 1%(Typ) | 30 | Enclosed | 0.52 | AC/DC | 3Year | -1|1 | No | Yes | PC Pins | 47 to 440 | 2 | 5 | Obsolete | Switching | No | Box | 1%(Typ)|3%(Typ) | 120 | -15|15 | ||||||||||
RAC30-15DA
AC/DC Power Supply Dual-OUT -15V/15V -1A/1A 30W 5-Pin Box
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -15V/15V -1A/1A 30W 5-Pin Box | ±2 | PC Pins | 3000VAC | 264 | Fixed | 80 | 370 | No | 90 | 1%(Typ) | 30 | Enclosed | 0.52 | AC/DC | 3Year | -1|1 | No | Yes | PC Pins | 47 to 440 | 2 | 5 | Obsolete | Switching | No | Box | 1%(Typ)|3%(Typ) | 120 | -15|15 | ||||||||||
RAC30-12SA-ST
AC/DC Power Supply Single-OUT 12V 2.5A 30W 8-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 2.5A 30W 8-Pin Box | ±2 | Screw Terminal Block | 3000VAC | 264 | Fixed | 82 | 370 | No | 90 | 1%(Typ) | 30 | Enclosed | 0.52 | AC/DC | 3Year | 2.5 | No | Yes | Screw Terminal Block | 47 to 440 | 1 | 8 | Obsolete | Switching | No | Box | 1%(Typ) | 120 | 12 | ||||||||||
RAC30-12SA-E
AC/DC Power Supply Single-OUT 12V 2.5A 30W 5-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 2.5A 30W 5-Pin Box | ±2 | PC Pins | 3000VAC | 264 | Fixed | 82 | 370 | No | 90 | 1%(Typ) | 30 | Enclosed | 0.52 | AC/DC | 3Year | 2.5 | No | Yes | PC Pins | 47 to 440 | 1 | 5 | Obsolete | Switching | No | Box | 1%(Typ) | 120 | 12 | ||||||||||
RAC30-24SA-E
AC/DC Power Supply Single-OUT 24V 1.25A 30W 5-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 1.25A 30W 5-Pin Box | ±2 | PC Pins | 3000VAC | 264 | Fixed | 82 | 370 | No | 90 | 1%(Typ) | 30 | Enclosed | 0.52 | AC/DC | 3Year | 1.25 | No | Yes | PC Pins | 47 to 440 | 1 | 5 | Obsolete | Switching | No | Box | 1%(Typ) | 120 | 24 | ||||||||||
RAC30-0515TA-E
AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/0.5A/-0.5A 30W 7-Pin Box
|
|
RECOM Power | AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/0.5A/-0.5A 30W 7-Pin Box | |||||||||||||||||||||||||||||||||||||||
RAC30-0512TA-ST
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/0.63A/-0.63A 30W 8-Pin Box
|
|
RECOM Power | AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/0.63A/-0.63A 30W 8-Pin Box | |||||||||||||||||||||||||||||||||||||||
RAC30-0512DA-E-ST
AC/DC Power Supply Dual-OUT 5V/12V 3A/1.25A 30W 8-Pin Box
|
|
RECOM Power | AC/DC Power Supply Dual-OUT 5V/12V 3A/1.25A 30W 8-Pin Box | ±2 | Screw Terminal Block | 3000VAC | 264 | Fixed | 79 | 370 | No | 90 | 1%(Typ) | 30 | Enclosed | 0.52 | AC/DC | 3Year | 3|1.25 | No | Yes | Screw Terminal Block | 47 to 440 | 2 | 8 | Obsolete | Switching | No | Box | 1%(Typ)|3%(Typ) | 120 | 5|12 | ||||||||||
RAC30-05DA-E-ST
AC/DC Power Supply Dual-OUT -5V/5V -3A/3A 30W 8-Pin Box
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -5V/5V -3A/3A 30W 8-Pin Box | |||||||||||||||||||||||||||||||||||||||
RAC30-05DA-E
AC/DC Power Supply Dual-OUT -5V/5V -3A/3A 30W 5-Pin Box
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -5V/5V -3A/3A 30W 5-Pin Box | |||||||||||||||||||||||||||||||||||||||
RAC30-15SA-E-ST
AC/DC Power Supply Single-OUT 15V 2A 30W 8-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 15V 2A 30W 8-Pin Box | |||||||||||||||||||||||||||||||||||||||
RAC30-15SA-E
AC/DC Power Supply Single-OUT 15V 2A 30W 5-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 15V 2A 30W 5-Pin Box | |||||||||||||||||||||||||||||||||||||||
RAC30-24SA-ST
AC/DC Power Supply Single-OUT 24V 1.25A 30W 8-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 1.25A 30W 8-Pin Box | ±2 | Screw Terminal Block | 3000VAC | 264 | Fixed | 82 | 370 | No | 90 | 1%(Typ) | 30 | Enclosed | 0.52 | AC/DC | 3Year | 1.25 | No | Yes | Screw Terminal Block | 47 to 440 | 1 | 8 | Obsolete | Switching | No | Box | 1%(Typ) | 120 | 24 |