型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Agency Approvals | Maximum Output Current - (A) | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Connector Type | Input Frequency - (Hz) | Number of Outputs | Pin Count | Typical DC Input Voltage - (V) | Life Cycle | Type | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 46 产品: 查看
|
查看数据手册 |
不同的
|
Aimtec | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||
AMEL20-3.312DMAZ-ST
AC/DC Power Supply Dual-OUT 3.3V/12V 1.4A/1.1A 18W 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT 3.3V/12V 1.4A/1.1A 18W 5-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-12N15DMAZ-ST
AC/DC Power Supply Dual-OUT -12V/15V -0.66A/0.66A 18W 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -12V/15V -0.66A/0.66A 18W 5-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-1224DMAZ-ST
AC/DC Power Supply Dual-OUT 12V/24V 0.58A/0.42A 18W 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT 12V/24V 0.58A/0.42A 18W 5-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-1215DMAZ-ST
AC/DC Power Supply Dual-OUT 12V/15V 0.66A/0.66A 18W 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT 12V/15V 0.66A/0.66A 18W 5-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-524DMAZ-ST
AC/DC Power Supply Dual-OUT 5V/24V 1.6A/0.46A 18W 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT 5V/24V 1.6A/0.46A 18W 5-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-5SMAZ
AC/DC Power Supply Single-OUT 5V 4A 20W Medical 5-Pin DIP
|
|
Aimtec | AC/DC Power Supply Single-OUT 5V 4A 20W Medical 5-Pin DIP | ±2(Typ) | PC Pins | 4000VAC | 264 | Fixed | 78 | 75mV | 370 | 90 | DIP | 1%(Typ) | 20 | Enclosed | 0.5 | DIP | AC/DC | 4 | No | Yes | PC Pins | 47 to 440 | 1 | 5 | Active | Regulated | No | 2%(Typ) | 130 | 5 | ||||||||||
AMEL20-12N15DMAZ
AC/DC Power Supply Dual-OUT -12V/15V -0.66A/0.66A 18W Medical 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -12V/15V -0.66A/0.66A 18W Medical 5-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-3.3SMAZ-ST
AC/DC Power Supply Single-OUT 3.3V 4A 13.2W 4-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 3.3V 4A 13.2W 4-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-3.3N15DMAZ-ST
AC/DC Power Supply Dual-OUT -3.3V/15V -1.4A/0.89A 18W 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -3.3V/15V -1.4A/0.89A 18W 5-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-5N15DMAZ-ST
AC/DC Power Supply Dual-OUT -5V/15V -1.6A/0.66A 18W 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -5V/15V -1.6A/0.66A 18W 5-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-5N15DMAZ
AC/DC Power Supply Dual-OUT -5V/15V -1.6A/0.66A 18W Medical 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -5V/15V -1.6A/0.66A 18W Medical 5-Pin | ±2 | 4000VAC | 264 | Fixed | 75 | 370 | 90 | 1%(Typ) | 18 | Enclosed | 0.46(Typ) | AC/DC | -1.6|0.66 | No | Yes | 47 to 440 | 2 | 5 | Obsolete | Regulated | No | 3%(Typ) | 130 | -5|15 | |||||||||||||||
AMEL20-12N12DMAZ-ST
AC/DC Power Supply Dual-OUT -12V/12V -0.66A/0.83A 18W 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -12V/12V -0.66A/0.83A 18W 5-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-512DMAZ
AC/DC Power Supply Dual-OUT 5V/12V 1.6A/0.83A 18W Medical 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT 5V/12V 1.6A/0.83A 18W Medical 5-Pin | ±2(Typ) | PC Pins | 4000VAC | 264 | Fixed | 76 | 370 | 90 | 1%(Typ) | 18 | Enclosed | 0.5 | AC/DC | 1.6|0.83 | No | Yes | PC Pins | 47 to 440 | 2 | 5 | Obsolete | Regulated | No | 3%(Typ) | 130 | 5|12 | |||||||||||||
AMEL20-5N5DMAZ-ST
AC/DC Power Supply Dual-OUT -5V/5V -0.8A/2A 14W 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -5V/5V -0.8A/2A 14W 5-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-3.3N12DMAZ
AC/DC Power Supply Dual-OUT -3.3V/12V -1.4A/1.1A 18W Medical 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -3.3V/12V -1.4A/1.1A 18W Medical 5-Pin | ±2 | 4000VAC | 264 | Fixed | 76 | 370 | 90 | 1%(Typ) | 18 | Enclosed | 0.46(Typ) | AC/DC | -1.4|1.1 | No | Yes | 47 to 440 | 2 | 5 | Obsolete | Regulated | No | 3%(Typ) | 130 | -3.3|12 | |||||||||||||||
AMEL20-1524DMAZ-ST
AC/DC Power Supply Dual-OUT 15V/24V 0.54A 18W 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT 15V/24V 0.54A 18W 5-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-3.3N5DMAZ
AC/DC Power Supply Dual-OUT -3.3V/5V -0.7A/2.5A 14.8W Medical 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -3.3V/5V -0.7A/2.5A 14.8W Medical 5-Pin | ±2 | 4000VAC | 264 | Fixed | 75 | 370 | 90 | 1%(Typ) | 14.8 | Enclosed | 0.46(Typ) | AC/DC | -0.7|2.5 | No | Yes | 47 to 440 | 2 | 5 | Obsolete | Regulated | No | 3%(Typ) | 130 | -3.3|5 | |||||||||||||||
AMEL20-5N12DMAZ
AC/DC Power Supply Dual-OUT -5V/12V -1.6A/0.83A 18W Medical 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -5V/12V -1.6A/0.83A 18W Medical 5-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-3.35DMAZ-ST
AC/DC Power Supply Dual-OUT 3.3V/5V 1.4A/2.5A 17.5W 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT 3.3V/5V 1.4A/2.5A 17.5W 5-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-15SMAZ
AC/DC Power Supply Single-OUT 15V 1.33A 20W Medical 4-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 15V 1.33A 20W Medical 4-Pin | ±2(Typ) | PC Pins | 4000VAC | 264 | Fixed | 82 | 100mV | 370 | 90 | 1%(Typ) | 20 | Enclosed | 0.5 | AC/DC | 1.33 | No | Yes | PC Pins | 47 to 440 | 1 | 4 | Active | Regulated | No | 2%(Typ) | 130 | 15 | ||||||||||||
AMEL20-24SMAZ-ST
AC/DC Power Supply Single-OUT 24V 0.84A 20W 4-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 24V 0.84A 20W 4-Pin | 20 | 0.84 | Yes | 1 | 4 | Obsolete | 24 | ||||||||||||||||||||||||||||||||
AMEL20-3.3N15DMAZ
AC/DC Power Supply Dual-OUT -3.3V/15V -1.4A/0.89A 18W Medical 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -3.3V/15V -1.4A/0.89A 18W Medical 5-Pin | ±2 | 4000VAC | 264 | Fixed | 76 | 370 | 90 | 1%(Typ) | 18 | Enclosed | 0.46(Typ) | AC/DC | -1.4|0.89 | No | Yes | 47 to 440 | 2 | 5 | Obsolete | Regulated | No | 3%(Typ) | 130 | -3.3|15 | |||||||||||||||
AMEL20-12SMAZ-ST
AC/DC Power Supply Single-OUT 12V 1.66A 20W 4-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 12V 1.66A 20W 4-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-512DMAZ-ST
AC/DC Power Supply Dual-OUT 5V/12V 1.6A/0.83A 18W 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT 5V/12V 1.6A/0.83A 18W 5-Pin | |||||||||||||||||||||||||||||||||||||||
AMEL20-3.3N12DMAZ-ST
AC/DC Power Supply Dual-OUT -3.3V/12V -1.4A/1.1A 18W 5-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -3.3V/12V -1.4A/1.1A 18W 5-Pin |