型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2,332 产品: 查看
|
查看数据手册 |
不同的
|
WIMA | 塑料薄膜电容器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||||||
MKS2B046801M00JISD
Cap Film 6.8uF 50V PET 5%( 7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 105°C
|
|
WIMA | 塑料薄膜电容器 | Cap Film 6.8uF 50V PET 5%( 7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
MKS2B046801M00JCSD
Cap Film 6.8uF 50V PET 5%( 7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 105°C
|
|
WIMA | 塑料薄膜电容器 | Cap Film 6.8uF 50V PET 5%( 7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
MKS2C021501A00JISD
Metallized Polyester (PET) Capacitor
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester (PET) Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKS2C024701A00JISD
Metallized Polyester (PET) Capacitor
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester (PET) Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKS2B046801M00JOSD
Cap Film 6.8uF 50V PET 5%( 7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 105°C
|
|
WIMA | 塑料薄膜电容器 | Cap Film 6.8uF 50V PET 5%( 7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
MKS2B043301H00KCSD
Cap Film 3.3uF 50V PET 10%( 7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 105°C
|
|
WIMA | 塑料薄膜电容器 | Cap Film 3.3uF 50V PET 10%( 7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
MKS2B046801M00JSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKS2B042201F00KSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKS2B044701K00KSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | 10 | PET | -10 | Non Polar | Straight | 5 | 7.2(Max) | Radial | 10% | Yes | Through Hole | Active | ||||||||||||||||||||||||||||||||
MKS2C021501A00JSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | 5 | PET | -5 | 63VDC|40VAC | Non Polar | 63 | Straight | 5 | 7.2(Max) | Radial | 5% | Yes | Through Hole | Active | ||||||||||||||||||||||||||||||
MKS2C036801E00MSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | 20 | PET | -20 | 63VDC|40VAC | Non Polar | 63 | Straight | 5 | 7.2(Max) | Radial | 20% | Yes | Through Hole | Active | ||||||||||||||||||||||||||||||
MKS2C041501H00KSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | 10 | PET | -10 | 63VDC|40VAC | Non Polar | 63 | Straight | 5 | 7.2(Max) | Radial | 10% | Yes | Through Hole | Active | ||||||||||||||||||||||||||||||
MKS2C031001A00MSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKS2C033301C00KSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | 10 | PET | -10 | 63VDC|40VAC | Non Polar | 63 | Straight | 5 | 7.2(Max) | Radial | 10% | 0.33uF | Yes | Through Hole | Active | |||||||||||||||||||||||||||||
MKS2D031001A00KSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKS2D026801A00KSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKS2D034701E00MSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | 20 | PET | -20 | 100VDC|63VAC | Non Polar | 100 | Straight | 5 | 7.2(Max) | Radial | 20% | 0.47uF | Yes | Through Hole | Active | |||||||||||||||||||||||||||||
MKS2D041001K00MSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKS2D031001A00MSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | 20 | PET | -20 | 100VDC|63VAC | Non Polar | 100 | Straight | 5 | 7.2(Max) | Radial | 20% | 0.1uF | Yes | Through Hole | Active | |||||||||||||||||||||||||||||
MKS2D032201C00MSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | 20 | PET | -20 | 100VDC|63VAC | Non Polar | 100 | Straight | 5 | 7.2(Max) | Radial | 20% | 0.22uF | Yes | Through Hole | Active | |||||||||||||||||||||||||||||
MKS2F034701M00KSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | 10 | PET | -10 | Non Polar | 250 | Straight | 5 | 7.2(Max) | Radial | 10% | 0.47uF | Yes | Through Hole | Active | ||||||||||||||||||||||||||||||
MKS2B051001N00JSC9
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKS2F024701C00KSC9
Cap Film 0.047uF 250V PET 10%( 7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125°C Bulk Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.047uF 250V PET 10%( 7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125°C Bulk Automotive AEC-Q200 | 10 | PET | -10 | 8.5(Max) | 250VDC|160VAC | Non Polar | 250 | Straight | 5 | 7.2(Max) | 3.5(Max) | Plastic Rectangular Can | Radial | 10% | 0.047uF | Yes | 8.5(Max) | Through Hole | Active | 7.2 X 3.5 X 8.5 | Bulk | 0.5 | ||||||||||||||||||||||
MKS2C031001A00KOSD
Cap Film 0.1uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Roll Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.1uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Roll Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKS2C021001A00KCSD
Cap Film 0.01uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Ammo Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.01uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Ammo Automotive AEC-Q200 |