型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 588 产品: 查看
|
查看数据手册 |
不同的
|
WIMA | 塑料薄膜电容器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||||||
MKS0F031000F00KO00
Cap Film 0.1uF 250V PET 10%( 4.6 X 5.5 X 10mm) Radial 2.5mm 105°C
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.1uF 250V PET 10%( 4.6 X 5.5 X 10mm) Radial 2.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
MKS0C032200C00MC00
Metallized Polyester (PET) Capacitors
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester (PET) Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
MKS0C034700E00KI00
Cap Film 0.47uF 63V PET 10%( 4.6 X 4.6 X 9mm) Radial Plastic Rectangular Can 2.5mm 105°C
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.47uF 63V PET 10%( 4.6 X 4.6 X 9mm) Radial Plastic Rectangular Can 2.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
MKS0C021000B00KC00
Metallized Polyester (PET) Capacitors in PCM 2.5 mm
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester (PET) Capacitors in PCM 2.5 mm | 10 | PET | -10 | 7(Max) | 63VDC|40VAC | Non Polar | 63 | 2.5 | 4.6(Max) | 2.5(Max) | Radial | 10% | 0.01uF | Yes | 7(Max) | Through Hole | Active | 4.6 X 2.5 X 7 | Ammo | 0.4 | ||||||||||||||||||||||||
MKS0C021500B00MMSD
Cap Film 0.015uF 63V PET 20% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.015uF 63V PET 20% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MKS0D024700B00JSSD
Cap Film 0.047uF 100V PET 5% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.047uF 100V PET 5% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk | 5 | PET | -5 | 7(Max) | 100VDC|63VAC | Non Polar | 100 | Straight | 2.5 | 4.6(Max) | 2.5(Max) | Radial | 5% | 0.047uF | Yes | 7(Max) | Through Hole | Active | 4.6 X 2.5 X 7 | Bulk | 63 | 0.4 | ||||||||||||||||||||||
MKS0D023300B00KMSD
Cap Film 0.033uF 100V PET 10% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.033uF 100V PET 10% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MKS0C031000C00JC00
Cap Film 0.1uF 63V PET 5% (4.6 X 3 X 7.5mm) Radial 2.5mm 105°C Ammo
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.1uF 63V PET 5% (4.6 X 3 X 7.5mm) Radial 2.5mm 105°C Ammo | 5 | PET | -5 | 7.5(Max) | 63VDC|40VAC | Non Polar | 63 | Straight | 2.5 | 4.6(Max) | 3(Max) | Radial | 5% | 0.1uF | Yes | 7.5(Max) | Through Hole | Active | 2 | 4.6 X 3 X 7.5 | Ammo | 40 | 0.4 | |||||||||||||||||||||
MKS0F013300B00JMSD
Cap Film 0.0033uF 250V PET 5% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.0033uF 250V PET 5% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MKS0C033300D00JA00
Cap Film 0.33uF 63V PET 5% (4.6 X 3.8 X 8.5mm) Radial 2.5mm 105°C Ammo
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.33uF 63V PET 5% (4.6 X 3.8 X 8.5mm) Radial 2.5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKS0D033300F00JF00
Cap Film 0.33uF 100V PET 5% (4.6 X 5.5 X 10mm) Radial 2.5mm 105°C T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.33uF 100V PET 5% (4.6 X 5.5 X 10mm) Radial 2.5mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKS0C034700E00KC00
Cap Film 0.47uF 63V PET 10% (4.6 X 4.6 X 9mm) Radial 2.5mm 105°C Ammo
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.47uF 63V PET 10% (4.6 X 4.6 X 9mm) Radial 2.5mm 105°C Ammo | 10 | PET | -10 | 9(Max) | 63VDC|40VAC | Non Polar | 63 | Straight | 2.5 | 4.6(Max) | 4.6(Max) | Radial | 10% | 0.47uF | Yes | 9(Max) | Through Hole | Obsolete | 2 | 4.6 X 4.6 X 9 | Ammo | 40 | 0.4 | |||||||||||||||||||||
MKS0C024700B00MO00
Cap Film 0.047uF 63V PET 20% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Roll
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.047uF 63V PET 20% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Roll | 20 | PET | -20 | 7(Max) | 63VDC|40VAC | Non Polar | 63 | Straight | 2.5 | 4.6(Max) | 2.5(Max) | Radial | 20% | 0.047uF | Yes | 7(Max) | Through Hole | Active | 2 | 4.6 X 2.5 X 7 | Roll | 40 | 0.4 | |||||||||||||||||||||
MKS0C031500C00MC00
Cap Film 0.15uF 63V PET 20% (4.6 X 3 X 7.5mm) Radial 2.5mm 105°C Ammo
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.15uF 63V PET 20% (4.6 X 3 X 7.5mm) Radial 2.5mm 105°C Ammo | 20 | PET | -20 | 7.5(Max) | 63VDC|40VAC | Non Polar | 63 | Straight | 2.5 | 4.6(Max) | 3(Max) | Radial | 20% | 0.15uF | Yes | 7.5(Max) | Through Hole | Active | 2 | 4.6 X 3 X 7.5 | Ammo | 40 | 0.4 | |||||||||||||||||||||
MKS0C024700B00JSC9
Cap Film 0.047uF 63V PET 5% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.047uF 63V PET 5% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk | 5 | PET | -5 | 7(Max) | 63VDC|40VAC | Non Polar | 63 | Straight | 2.5 | 4.6(Max) | 2.5(Max) | Radial | 5% | 0.047uF | Yes | 7(Max) | Through Hole | Active | 2 | 4.6 X 2.5 X 7 | Bulk | 40 | 0.4 | |||||||||||||||||||||
MKS0C033300D00KC00
Metallized Polyester (PET) Capacitors in PCM 2.5 mm
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester (PET) Capacitors in PCM 2.5 mm | 10 | -10 | 63VDC|40VAC | Non Polar | 63 | Radial | 10% | 0.33uF | Yes | Through Hole | Obsolete | Ammo | ||||||||||||||||||||||||||||||||
MKS0C034700E00JI00
Metallized Polyester (PET) Capacitors in PCM 2.5 mm
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester (PET) Capacitors in PCM 2.5 mm | 5 | -5 | 63VDC|40VAC | Non Polar | 63 | Radial | 5% | Yes | Through Hole | Obsolete | Tape and Reel | |||||||||||||||||||||||||||||||||
MKS0C041000F00MSSD
Metallized Polyester (Pet) Capacitors In Pcm 2.5 Mm. Capacitances From 3300 Pf To 1.0 Uf. Rated Voltages From 63 Vdc To 400 Vdc
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester (Pet) Capacitors In Pcm 2.5 Mm. Capacitances From 3300 Pf To 1.0 Uf. Rated Voltages From 63 Vdc To 400 Vdc | ||||||||||||||||||||||||||||||||||||||||||||
MKS0C033300D00MASD
Cap Film 0.33uF 63V PET 20% (4.6 X 3.8 X 8.5mm) Radial 2.5mm 105°C Ammo
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.33uF 63V PET 20% (4.6 X 3.8 X 8.5mm) Radial 2.5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKS0C032200C00JFSD
Cap Film 0.22uF 63V PET 5% (4.6 X 3 X 7.5mm) Radial 2.5mm 105°C T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.22uF 63V PET 5% (4.6 X 3 X 7.5mm) Radial 2.5mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKS0F031000F00JMSD
Cap Film 0.1uF 250V PET 5% (4.6 X 5.5 X 10mm) Radial 2.5mm 105°C Bulk
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.1uF 250V PET 5% (4.6 X 5.5 X 10mm) Radial 2.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MKS0F016800B00KSSD
Cap Film 0.0068uF 250V PET 10% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.0068uF 250V PET 10% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk | 10 | PET | -10 | 7(Max) | 250VDC|160VAC | Non Polar | 250 | Straight | 2.5 | 4.6(Max) | 2.5(Max) | Radial | 10% | 0.0068uF | Yes | 7(Max) | Through Hole | Active | 4.6 X 2.5 X 7 | Bulk | 160 | 0.4 | ||||||||||||||||||||||
MKS0D031000C00JNSD
Cap Film 0.1uF 100V PET 5% (4.6 X 3 X 7.5mm) Radial 2.5mm 105°C Tape and Roll
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.1uF 100V PET 5% (4.6 X 3 X 7.5mm) Radial 2.5mm 105°C Tape and Roll | ||||||||||||||||||||||||||||||||||||||||||||
MKS0D024700B00KFSD
Cap Film 0.047uF 100V PET 10% (4.6 X 2.5 X 7mm) Radial Plastic Rectangular Can 2.5mm 105°C T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.047uF 100V PET 10% (4.6 X 2.5 X 7mm) Radial Plastic Rectangular Can 2.5mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKS0D021000B00KFSD
Cap Film 0.01uF 100V PET 10% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C T/R
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.01uF 100V PET 10% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C T/R |