型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 4 产品: 查看
|
查看数据手册 |
不同的
|
RECOM Power | 不同的 | ±6 | PC Pins | 3000VAC | 305 | Fixed | 不同的 | 430 | No | 85 | 1.5% | 2 | Enclosed | 0.047(Typ) | AC/DC | 3Year | 不同的 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | Tube | 120 | 6%(Typ) | 不同的 | |||||||||
RAC02-24SE/277
AC/DC Power Supply Single-OUT 24V 0.083A 2W 4-Pin Tube
|
从 $17.08 到 $18.63
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 0.083A 2W 4-Pin Tube | ±6 | PC Pins | 3000VAC | 305 | Fixed | 76(Typ) | 430 | No | 85 | 1.5% | 2 | Enclosed | 0.047(Typ) | AC/DC | 3Year | 0.083 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | Tube | 120 | 6%(Typ) | 24 | ||||||||||
RAC02-3.3SE/277
AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 4-Pin Tube
|
库存
20
从 $12.20 到 $12.80
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 4-Pin Tube | ±6 | PC Pins | 3000VAC | 305 | Fixed | 67(Typ) | 430 | No | 85 | 1.5% | 2 | Enclosed | 0.047(Typ) | AC/DC | 3Year | 0.6 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | Tube | 120 | 6%(Typ) | 3.3 | ||||||||||
RAC02-12SE/277
AC/DC Power Supply Single-OUT 12V 0.167A 2W 4-Pin Tube
|
库存
99
$23.46
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 0.167A 2W 4-Pin Tube | ±6 | PC Pins | 3000VAC | 305 | Fixed | 73(Typ) | 430 | No | 85 | 1.5% | 2 | Enclosed | 0.047(Typ) | AC/DC | 3Year | 0.167 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | Tube | 120 | 6%(Typ) | 12 | ||||||||||
RAC02-05SE/277
AC/DC Power Supply Single-OUT 5V 0.4A 2W 4-Pin Tube
|
库存
66
$23.46
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 0.4A 2W 4-Pin Tube | ±6 | PC Pins | 3000VAC | 305 | Fixed | 70(Typ) | 430 | No | 85 | 1.5% | 2 | Enclosed | 0.047(Typ) | AC/DC | 3Year | 0.4 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | Tube | 120 | 6%(Typ) | 5 |