型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Housing Material | Termination Method | Gender | Tradename | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Product Length - (mm) | Product Depth - (mm) | Product Weight - (g) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Type | Contact Plating | Packaging | Housing Color | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Mill-Max | 电子测试设备连接器 | Conn Test Pin M 1 POS ST SMD 1 Port T/R | M | 1 | 1 | 4.31 | Yes with Exemption | Surface Mount | Active | Straight | Test Pin | Tape and Reel | 2.54 | ||||||||||||||
1508-0-57-15-00-00-03-0 Conn Test Pin M 1 POS ST SMD 1 Port T/R |
从 $0.2696 到 $2.527
每个
|
Mill-Max | 电子测试设备连接器 | Conn Test Pin M 1 POS ST SMD 1 Port T/R | M | 1 | 1 | 4.31 | Yes with Exemption | Surface Mount | Active | Straight | Test Pin | Tape and Reel | 2.54 |