型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Suppression Class | Case Style | Minimum Insulation Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | Wire Form | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Microwave Application | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Type | Life Cycle | Size - (mm) | Leakage Current - (uA) | Number of Terminals | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Murata Manufacturing | 单层陶瓷电容器 | Cap Ceramic Suppression X1/Y2 0.0022uF 300VAC E 20%( 9 X 7mm) Radial Disc 7.5mm 125°C Automotive AEC-Q200 Bulk | 20 | X1/Y2 | E | -20 | 12(Max) | 300VAC | Non Polar | Vertical Kinked | 7.5 | 7(Max) | Disc | Radial | 20% | No | 0.0022uF | Yes | Through Hole | Ceramic Disc | Active | 9 X 7 | Bulk | 0.6 | 300 | 9(Max) | ||||||||||||||||||||
DE6E3KJ222MA3B
Cap Ceramic Suppression X1/Y2 0.0022uF 300VAC E 20%( 9 X 7mm) Radial Disc 7.5mm 125°C Automotive AEC-Q200 Bulk
|
从 $0.1368 到 $0.1482
每个
|
Murata Manufacturing | 单层陶瓷电容器 | Cap Ceramic Suppression X1/Y2 0.0022uF 300VAC E 20%( 9 X 7mm) Radial Disc 7.5mm 125°C Automotive AEC-Q200 Bulk | 20 | X1/Y2 | E | -20 | 12(Max) | 300VAC | Non Polar | Vertical Kinked | 7.5 | 7(Max) | Disc | Radial | 20% | No | 0.0022uF | Yes | Through Hole | Ceramic Disc | Active | 9 X 7 | Bulk | 0.6 | 300 | 9(Max) |