型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Product Length - (mm) | Frequency Range | Product Depth - (mm) | Number of Pieces | Shield Type | Material | Termination Method | Peak Frequency - (MHz) | ROHS | Product Height - (mm) | Mounting | Hole Size - (mm) | Life Cycle | Packaging | Attenuation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 7 产品: 查看
|
查看数据手册 |
不同的
|
MASACH TECH LTD | 板上安装 EMI 护罩 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||
MS321-10S
32.1 x 16.6 x 2.5mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS)
|
|
MASACH TECH LTD | 板上安装 EMI 护罩 | 32.1 x 16.6 x 2.5mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS) | ||||||||||||||||
MS321-10S
32.1 x 16.6 x 2.5mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS)
|
|
MASACH TECH LTD | 板上安装 EMI 护罩 | 32.1 x 16.6 x 2.5mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS) | 32.1 | 16.6 | 1 | Drawn-Seamless EMI/RFI Shield | Tin Steel | Yes | 2.5 | Surface Mount | Active | Tray | ||||||
MS321-10F
Board Mount EMI Enclosures 32.1 x 16.6 x 2.5mm Drawn-Seamless EMI/RFI Frame Two-piece Tin Steel SMD
|
|
MASACH TECH LTD | 板上安装 EMI 护罩 | Board Mount EMI Enclosures 32.1 x 16.6 x 2.5mm Drawn-Seamless EMI/RFI Frame Two-piece Tin Steel SMD | 32.1 | 16.6 | 2 | Drawn-Seamless EMI/RFI Frame | Tin Steel | Yes | 2.5 | Surface Mount | Active | Tray | ||||||
MS321-10C
Board Mount EMI Enclosures 32.5 x 17 x 2.2mm Drawn-Seamless EMI/RFI Cover Two-piece Tin Steel SMD
|
|
MASACH TECH LTD | 板上安装 EMI 护罩 | Board Mount EMI Enclosures 32.5 x 17 x 2.2mm Drawn-Seamless EMI/RFI Cover Two-piece Tin Steel SMD | 32.5 | 17 | 2 | Drawn-Seamless EMI/RFI Cover | Tin Steel | Yes | 2.2 | Surface Mount | Active | Tray | ||||||
MS321-10S-NS
32.1 x 16.6 x 2.5mm One-piece Drawn-Seamless RF Shield/EMI Shield (Nickel-Silver)
|
|
MASACH TECH LTD | 板上安装 EMI 护罩 | 32.1 x 16.6 x 2.5mm One-piece Drawn-Seamless RF Shield/EMI Shield (Nickel-Silver) | 32.1 | 16.6 | 1 | Drawn-Seamless EMI/RFI Shield | Nickel Silver | Yes | 2.5 | Surface Mount | Active | |||||||
MS321-10C-NS
32.5 x 17 x 2.2mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (Nickel-Silver)
|
|
MASACH TECH LTD | 板上安装 EMI 护罩 | 32.5 x 17 x 2.2mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (Nickel-Silver) | 32.5 | 17 | 2 | Drawn-Seamless EMI/RFI Cover | Nickel Silver | Yes | 2.2 | Snap Fit | Active | |||||||
MS321-10F-NS
32.1 x 16.6 x 2.5mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver)
|
|
MASACH TECH LTD | 板上安装 EMI 护罩 | 32.1 x 16.6 x 2.5mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver) | 32.1 | 16.6 | 2 | Drawn-Seamless EMI/RFI Frame | Nickel Silver | Yes | 2.5 | Surface Mount | Active |