型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 141 产品: 查看
|
查看数据手册 |
不同的
|
United Chemi Con | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
FHACD402V472JRLQZ0
Cap Film 0.0047uF 4000V PP 5% (34.7 X 11.4 X 12mm) Radial 30mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.0047uF 4000V PP 5% (34.7 X 11.4 X 12mm) Radial 30mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD3B2V103JRLQZ0
Cap Film 0.01uF 3150V PP 5% (34.7 X 12.8 X 13.4mm) Radial 30mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.01uF 3150V PP 5% (34.7 X 12.8 X 13.4mm) Radial 30mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD1C2V683J0LGZ0
Cap Film 0.068uF 1250V PP 5% (17.7 X 14.2 X 14.8mm) Radial 12.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.068uF 1250V PP 5% (17.7 X 14.2 X 14.8mm) Radial 12.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD202V104J2LEZ0
Cap Film 0.1uF 2000V PP 5% (27.7 X 19.5 X 20.5mm) Radial 22.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.1uF 2000V PP 5% (27.7 X 19.5 X 20.5mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD1C2V823J1LHZ0
Cap Film 0.082uF 1250V PP 5% (22.7 X 12.7 X 13.3mm) Radial 17.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.082uF 1250V PP 5% (22.7 X 12.7 X 13.3mm) Radial 17.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD202V274JTLJZ0
Cap Film 0.27uF 2000V PP 5% (42.7 X 23.5 X 24.7mm) Radial 37.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.27uF 2000V PP 5% (42.7 X 23.5 X 24.7mm) Radial 37.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD631V683J0LGZ0
Cap Film 0.068uF 630V PP 5% (17.7 X 10.5 X 11mm) Radial 12.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.068uF 630V PP 5% (17.7 X 10.5 X 11mm) Radial 12.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD252V223JRLQZ0
Cap Film 0.022uF 2500V PP 5% (34.7 X 13 X 13.7mm) Radial 30mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.022uF 2500V PP 5% (34.7 X 13 X 13.7mm) Radial 30mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD631V684J2LEZ0
Cap Film 0.68uF 630V PP 5% (27.7 X 18.1 X 19mm) Radial 22.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.68uF 630V PP 5% (27.7 X 18.1 X 19mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD162V154J2LEZ0
Cap Film 0.15uF 1600V PP 5% (27.7 X 18 X 18.9mm) Radial 22.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.15uF 1600V PP 5% (27.7 X 18 X 18.9mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD631V154J0LGZ0
Cap Film 0.15uF 630V PP 5% (17.7 X 13.5 X 14.1mm) Radial 12.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.15uF 630V PP 5% (17.7 X 13.5 X 14.1mm) Radial 12.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD162V274J2LEZ0
Cap Film 0.27uF 1600V PP 5% (27.7 X 23.1 X 24.2mm) Radial 22.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.27uF 1600V PP 5% (27.7 X 23.1 X 24.2mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD162V104J1LHZ0
Cap Film 0.1uF 1600V PP 5% (22.7 X 17.6 X 18.4mm) Radial 17.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.1uF 1600V PP 5% (22.7 X 17.6 X 18.4mm) Radial 17.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD162V184J2LEZ0
Cap Film 0.18uF 1600V PP 5% (27.7 X 19.4 X 20.4mm) Radial 22.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.18uF 1600V PP 5% (27.7 X 19.4 X 20.4mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD102V684J2LEZ0
Cap Film 0.68uF 1000V PP 5% (27.7 X 21.1 X 22.1mm) Radial 22.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.68uF 1000V PP 5% (27.7 X 21.1 X 22.1mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD631V104J0LGZ0
Cap Film 0.1uF 630V PP 5% (17.7 X 11.7 X 12.3mm) Radial 12.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.1uF 630V PP 5% (17.7 X 11.7 X 12.3mm) Radial 12.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD202V823J2LEZ0
Cap Film 0.082uF 2000V PP 5% (27.7 X 18 X 18.8mm) Radial 22.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.082uF 2000V PP 5% (27.7 X 18 X 18.8mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD1C2V333J0LGZ0
Cap Film 0.033uF 1250V PP 5% (17.7 X 11.1 X 11.6mm) Radial 12.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.033uF 1250V PP 5% (17.7 X 11.1 X 11.6mm) Radial 12.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD402V223JRLQZ0
Cap Film 0.022uF 4000V PP 5% (34.7 X 22.1 X 23.2mm) Radial 30mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.022uF 4000V PP 5% (34.7 X 22.1 X 23.2mm) Radial 30mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD1C2V474J2LEZ0
Cap Film 0.47uF 1250V PP 5% (27.7 X 22.3 X 23.4mm) Radial 22.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.47uF 1250V PP 5% (27.7 X 22.3 X 23.4mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD1C2V104J1LHZ0
Cap Film 0.1uF 1250V PP 5% (22.7 X 13.6 X 14.3mm) Radial 17.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.1uF 1250V PP 5% (22.7 X 13.6 X 14.3mm) Radial 17.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD202V183JKLDZ0
Cap Film 0.018uF 2000V PP 5% (19.7 X 16 X 16.7mm) Radial 15mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.018uF 2000V PP 5% (19.7 X 16 X 16.7mm) Radial 15mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD631V224J1LHZ0
Cap Film 0.22uF 630V PP 5% (22.7 X 13.2 X 13.8mm) Radial 17.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.22uF 630V PP 5% (22.7 X 13.2 X 13.8mm) Radial 17.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD631V563J0LGZ0
Cap Film 0.056uF 630V PP 5% (17.7 X 10 X 10.4mm) Radial 12.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.056uF 630V PP 5% (17.7 X 10 X 10.4mm) Radial 12.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD631V394J1LHZ0
Cap Film 0.39uF 630V PP 5% (22.7 X 16.3 X 17.1mm) Radial 17.5mm 105°C Bulk
|
|
United Chemi Con | 塑料薄膜电容器 | Cap Film 0.39uF 630V PP 5% (22.7 X 16.3 X 17.1mm) Radial 17.5mm 105°C Bulk |