型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Switch Configuration | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Number of Positions | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Minimum Operating Temperature - (°C) | Total Travel - (mm) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Mechanical Life - (Cycles) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 41 产品: 查看
|
查看数据手册 |
不同的
|
Panasonic | Switch Detector | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||
ESE18L11C
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R | ||||||||||||||||||||||||||||
ESE18R11B
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R | 500 | N.O. | 4.85 | 6.55 | SPST | J-Bend | 100VAC | Lever | 1.4 | Yes | 1.2 | Surface Mount | Right Angle | Active | 2 | Tape and Reel | 50000 | |||||||||||
ESE18L61B
Switch Detector N.C. SPST Lever J-Bend 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.C. SPST Lever J-Bend 0.01A 5VDC SMD T/R | 500 | N.C. | 4.85 | 6.55 | SPST | J-Bend | 100VAC | Lever | 1.4 | Yes | 1.2 | Surface Mount | Right Angle | Active | 2 | Tape and Reel | 50000 | |||||||||||
ESE18R62A
Switch Detector N.C. SPST Lever J-Bend 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.C. SPST Lever J-Bend 0.01A 5VDC SMD T/R | ||||||||||||||||||||||||||||
ESE18L
DETECTOR SWITCHES/ESE18
|
|
Panasonic | Switch Detector | DETECTOR SWITCHES/ESE18 | ||||||||||||||||||||||||||||
ESE18L62B
Switch Detector N.C. SPST Lever J-Bend 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.C. SPST Lever J-Bend 0.01A 5VDC SMD T/R | ||||||||||||||||||||||||||||
ESE18L12A
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R | ||||||||||||||||||||||||||||
ESE13H01
DETECTOR SWITCHES/ESE18
|
|
Panasonic | Switch Detector | DETECTOR SWITCHES/ESE18 | ||||||||||||||||||||||||||||
ESE18R11A
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R | 500 | N.O. | 4.85 | 6.55 | SPST | J-Bend | 100VAC | Lever | 2.1 | Yes | 1.2 | Surface Mount | Right Angle | Active | 2 | Tape and Reel | 50000 | |||||||||||
ESE18L61D
Switch Detector N.C. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.C. SPST Lever Gull Wing 0.01A 5VDC SMD T/R | 500 | N.C. | 5.1 | 6.8 | SPST | Gull Wing | 100VAC | Lever | 1.4 | Yes | 1.2 | Surface Mount | Right Angle | Active | 2 | Tape and Reel | 50000 | |||||||||||
ESE18R62B
Switch Detector N.C. SPST Lever J-Bend 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.C. SPST Lever J-Bend 0.01A 5VDC SMD T/R | ||||||||||||||||||||||||||||
ESE18L12B
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R | 500 | N.O. | 5.45 | 7.2 | SPST | J-Bend | 100VAC | Lever | 1.4 | Yes | 1.2 | Surface Mount | Right Angle | Active | 2 | Tape and Reel | 50000 | |||||||||||
ESE18R12D
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R | ||||||||||||||||||||||||||||
ESE18R12A
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R | ||||||||||||||||||||||||||||
ESE18R61C
Switch Detector N.C. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.C. SPST Lever Gull Wing 0.01A 5VDC SMD T/R | ||||||||||||||||||||||||||||
ESE18L62D
Switch Detector N.C. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.C. SPST Lever Gull Wing 0.01A 5VDC SMD T/R | 500 | N.C. | 5.7 | 7.45 | SPST | Gull Wing | 100VAC | Lever | 1.4 | Yes | 1.2 | Surface Mount | Right Angle | Active | 2 | Tape and Reel | 50000 | |||||||||||
ESE18R11D
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R | 500 | N.O. | 5.1 | 6.8 | SPST | Gull Wing | 100VAC | Lever | 1.4 | Yes | 1.2 | Surface Mount | Right Angle | Active | 2 | Tape and Reel | 50000 | |||||||||||
ESE18L11B
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R | 500 | N.O. | 4.85 | 6.55 | SPST | J-Bend | 100VAC | Lever | 1.4 | Yes | 1.2 | Surface Mount | Right Angle | Active | 2 | Tape and Reel | 50000 | |||||||||||
ESE18L11D
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R | 500 | N.O. | 5.1 | 6.8 | SPST | Gull Wing | 100VAC | Lever | 1.4 | Yes | 1.2 | Surface Mount | Right Angle | Active | 2 | Tape and Reel | 50000 | |||||||||||
ESE18R61D
Switch Detector N.C. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.C. SPST Lever Gull Wing 0.01A 5VDC SMD T/R | 500 | N.C. | 5.1 | 6.8 | SPST | Gull Wing | 100VAC | Lever | 1.4 | Yes | 1.2 | Surface Mount | Right Angle | Active | 2 | Tape and Reel | 50000 | |||||||||||
ESE18R11C
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R | 500 | N.O. | 5.1 | 6.8 | SPST | Gull Wing | 100VAC | Lever | 2.1 | Yes | 1.2 | Surface Mount | Right Angle | Active | 2 | Tape and Reel | 50000 | |||||||||||
ESE18RJ
DETECTOR SWITCHES/ESE18
|
|
Panasonic | Switch Detector | DETECTOR SWITCHES/ESE18 | Yes | Active | ||||||||||||||||||||||||||
ESE18L61A
Switch Detector N.C. SPST Lever J-Bend 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.C. SPST Lever J-Bend 0.01A 5VDC SMD T/R | 500 | N.C. | 4.85 | 6.55 | SPST | J-Bend | 100VAC | Lever | 2.1 | Yes | 1.2 | Surface Mount | Right Angle | Active | 2 | Tape and Reel | 50000 | |||||||||||
ESE18R61A
Switch Detector N.C. SPST Lever J-Bend 0.01A 5VDC SMD T/R
|
|
Panasonic | Switch Detector | Switch Detector N.C. SPST Lever J-Bend 0.01A 5VDC SMD T/R | ||||||||||||||||||||||||||||
ESE18R
DETECTOR SWITCHES/ESE18
|
|
Panasonic | Switch Detector | DETECTOR SWITCHES/ESE18 |