型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Junction Case Thermal Resistance | Category | Configuration | Number of Elements per Chip | Operating Junction Temperature - (°C) | Channel Mode | Typical Fall Time - (ns) | Maximum Gate Threshold Voltage - (V) | Supplier Package | Typical Rise Time - (ns) | Tradename | Maximum Continuous Drain Current Range - (A) | Maximum Drain Source Voltage - (V) | Process Technology | Typical Gate Charge @ Vgs - (nC) | Maximum Drain Source Resistance - (mOhm) | Channel Type | Maximum IDSS - (uA) | Maximum Junction Ambient Thermal Resistance | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Maximum Continuous Drain Current - (A) | Material | Minimum Operating Temperature - (°C) | Typical Turn-On Delay Time - (ns) | ROHS | Pin Count | Maximum Gate Source Voltage - (V) | Typical Gate Charge @ 10V - (nC) | Life Cycle | Typical Turn-Off Delay Time - (ns) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
WOLFSPEED, INC | 不同的 | Power MOSFET | Single Hex Source | 1 | Enhancement | 7 | TO-263 | 16 | >=50 | 1200 | 111@15V | 43@15V | N | 277000 | 68 | SiC | 15 | Yes with Exemption | 8 | 19 | 不同的 | 25 | 3424@1000V | 不同的 | |||||||||||||
C3M0032120J1
Trans MOSFET N-CH SiC 1.2KV 68A 8-Pin(7+Tab) TO-263 Tube
|
|
WOLFSPEED, INC | Trans MOSFET N-CH SiC 1.2KV 68A 8-Pin(7+Tab) TO-263 Tube | Power MOSFET | Single Hex Source | 1 | Enhancement | 7 | TO-263 | 16 | >=50 | 1200 | 111@15V | 43@15V | N | 277000 | 68 | SiC | 15 | Yes with Exemption | 8 | 19 | Active | 25 | 3424@1000V | Tube | ||||||||||||||
C3M0032120J1-TR
Trans MOSFET N-CH SiC 1.2KV 68A 8-Pin(7+Tab) TO-263 T/R
|
|
WOLFSPEED, INC | Trans MOSFET N-CH SiC 1.2KV 68A 8-Pin(7+Tab) TO-263 T/R | Power MOSFET | Single Hex Source | 1 | Enhancement | 7 | TO-263 | 16 | >=50 | 1200 | 111@15V | 43@15V | N | 277000 | 68 | SiC | 15 | Yes with Exemption | 8 | 19 | 25 | 3424@1000V | Tape and Reel |