型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 7,584 产品: 查看
|
查看数据手册 |
不同的
|
Panasonic | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
ECQE1A273MZW
Cap Film 0.027uF 125VAC PET 20%( 10.5 X 4.4 X 12.5mm) Radial 7.5mm 85°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.027uF 125VAC PET 20%( 10.5 X 4.4 X 12.5mm) Radial 7.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE2A393MEW
Cap Film 0.039uF 250VAC PET 20%( 12.5 X 6 X 18.4mm) Radial 10mm 85°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.039uF 250VAC PET 20%( 12.5 X 6 X 18.4mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE1A153MS6
Cap Film 0.015uF 125VAC PET 20%( 10.5 X 4.4 X 12.5mm) Radial 5mm 85°C Ammo
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.015uF 125VAC PET 20%( 10.5 X 4.4 X 12.5mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECQE10683KE
Cap Film 0.068uF 1000V PET 10%( 21 X 8.5 X 18mm) Radial 17.5mm 105°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.068uF 1000V PET 10%( 21 X 8.5 X 18mm) Radial 17.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE12102KEW
Cap Film 0.001uF 1250V PET 10%( 15.5 X 6 X 16mm) Radial 10mm 105°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.001uF 1250V PET 10%( 15.5 X 6 X 16mm) Radial 10mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE1A224ME6
Cap Film 0.22uF 125VAC PET 20%( 12.5 X 7.5 X 18.4mm) Radial 5mm 85°C Ammo
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.22uF 125VAC PET 20%( 12.5 X 7.5 X 18.4mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECQE1A153JS
Cap Film 0.015uF 125VAC PET 5%( 10.5 X 4.4 X 7.5mm) Radial 7.5mm 85°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.015uF 125VAC PET 5%( 10.5 X 4.4 X 7.5mm) Radial 7.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE10683ME
Cap Film 0.068uF 1000V PET 20%( 21 X 8.5 X 18mm) Radial 17.5mm 105°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.068uF 1000V PET 20%( 21 X 8.5 X 18mm) Radial 17.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE2185KSW
Cap Film 1.8uF 250V PET 10%( 26 X 7.5 X 20.5mm) Radial 15mm 105°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 1.8uF 250V PET 10%( 26 X 7.5 X 20.5mm) Radial 15mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE2473KS
Cap Film 0.047uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 105°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.047uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE2A103ME
Cap Film 0.01uF 250VAC PET 20%( 12.5 X 5.5 X 10.8mm) Radial 10mm 85°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.01uF 250VAC PET 20%( 12.5 X 5.5 X 10.8mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE12823KE9
Cap Film 0.082uF 1250V PET 10%( 31 X 9 X 23.5mm) Radial 5mm 105°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.082uF 1250V PET 10%( 31 X 9 X 23.5mm) Radial 5mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECQE2124KSW
Cap Film 0.12uF 250V PET 10%( 10.3 X 6 X 14mm) Radial 7.5mm 105°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.12uF 250V PET 10%( 10.3 X 6 X 14mm) Radial 7.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE1685JSW
Cap Film 6.8uF 100V PET 5%( 26 X 9 X 23.5mm) Radial 15mm 105°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 6.8uF 100V PET 5%( 26 X 9 X 23.5mm) Radial 15mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE12103KS
Cap Film 0.01uF 1250V PET 10%( 21 X 5 X 12.5mm) Radial 17.5mm 105°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.01uF 1250V PET 10%( 21 X 5 X 12.5mm) Radial 17.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE1185KS
Cap Film 1.8uF 100V PET 10%( 18.5 X 6.5 X 14.4mm) Radial 15mm 105°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 1.8uF 100V PET 10%( 18.5 X 6.5 X 14.4mm) Radial 15mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE10393JE9
Cap Film 0.039uF 1000V PET 5%( 21 X 7 X 19.5mm) Radial 5mm 105°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.039uF 1000V PET 5%( 21 X 7 X 19.5mm) Radial 5mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECQE1223KS9
Cap Film 0.022uF 100V PET 10% Radial 105°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.022uF 100V PET 10% Radial 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECQE1565KS3
Cap Film 5.6uF 100V PET 10%( 26 X 8.3 X 22.5mm) Radial 5mm 105°C Ammo
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 5.6uF 100V PET 10%( 26 X 8.3 X 22.5mm) Radial 5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECQE10223KE9
Cap Film 0.022uF 1000V PET 10%( 15.5 X 7.5 X 22.5mm) Radial 5mm 105°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.022uF 1000V PET 10%( 15.5 X 7.5 X 22.5mm) Radial 5mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECQE6184JZ
Cap Film 0.18uF 630V PET 5%( 18.5 X 8 X 16mm) Radial 15mm 105°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.18uF 630V PET 5%( 18.5 X 8 X 16mm) Radial 15mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE12682ME6
Cap Film 0.0068uF 1250V PET 20%( 15.5 X 7.5 X 20mm) Radial 5mm 105°C Ammo
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0068uF 1250V PET 20%( 15.5 X 7.5 X 20mm) Radial 5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECQE12224KS
Cap Film 0.22uF 1250V PET 10%( 31 X 14.5 X 26.5mm) Radial 27.5mm 105°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.22uF 1250V PET 10%( 31 X 14.5 X 26.5mm) Radial 27.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE10224JSW
Cap Film 0.22uF 1000V PET 5%( 26 X 12 X 28mm) Radial 17.5mm 105°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.22uF 1000V PET 5%( 26 X 12 X 28mm) Radial 17.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQE10333ME9
Cap Film 0.033uF 1000V PET 20%( 21 X 6.5 X 19mm) Radial 5mm 105°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.033uF 1000V PET 20%( 21 X 6.5 X 19mm) Radial 5mm 105°C T/R |